CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AR-C-BK
ALLIGATOR CLIP 44MM W/COVER BLK - 110AR-C-BK - Test Equipment
| Digi-Key Part Number | CP-2410-ND |
1 10 50 100 |
.52000 .42300 .37060 .32500 |
Extended Price
0.52 4.23 18.53 32.50 |
| Manufacturer Part Number | 110AR-C-BK | |||
| Description | ALLIGATOR CLIP 44MM W/COVER BLK | |||
| Quantity Available | 2590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 110AR-C-BK |
| Vendor | CUI Inc |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 10A |
| Insulation | Insulated |
| Jaw Opening | - |
| Length | 1.732" (44.0mm) |
| Material | - |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | - |
| Termination | - |
| Type | Alligator, Large |
| Voltage - Rated | - |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
110AR C BK 110ARCBK CP 2410 ND CP2410ND CP-2410 |
ALLIGATOR CLIP 44MM W/COVER BLK - 110AR-C-BK (CP-2410-ND) - Test Equipment
Related parts CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AR-C-BKCUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AR-C-BK
Order 'alligator clip 44mm w/cover blk - 110AR-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2410-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AR-C-RD
Order 'alligator clip 44mm w/cover red - 110AR-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2411-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 103A-C-BK
Order 'alligator clip 27mm w/cover blk - 103A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2406-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105A-C-BK
Order 'alligator clip 35mm w/cover blk - 105A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2408-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110ARS-C-BK
Order 'allig clip 44mm w/screw/covr blk - 110ARS-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2412-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AS-P-BK
Order 'alligator clip 50mm w/handle blk - 110AS-P-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2414-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AR
Order 'alligator clip 44mm w/o cover - 110AR' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2402-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110ARS
Order 'alligator clip 44mm w/screw - 110ARS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2405-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110ARS-C-RD
Order 'allig clip 44mm w/screw/covr red - 110ARS-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2413-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-48-0
Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 103A-C-RD
Order 'alligator clip 27mm w/cover red - 103A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2407-ND.
Options for CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 110AR-C-BK
Send this link via E-Mail
Help With This Screen
