ALLIGATOR CLIP 35MM W/COVER BLK - 105A-C-BK - Test Equipment
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105A-C-BK
| Digi-Key Part Number | CP-2408-ND |
1 10 50 100 |
.44000 .35800 .31360 .27500 |
Extended Price
0.44 3.58 15.68 27.50 |
| Manufacturer Part Number | 105A-C-BK | |||
| Description | ALLIGATOR CLIP 35MM W/COVER BLK | |||
| Quantity Available | 2748 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 105A-C-BK |
| Vendor | CUI Inc |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 5A |
| Insulation | Insulated |
| Jaw Opening | - |
| Length | 1.378" (35.0mm) |
| Material | - |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | - |
| Termination | - |
| Type | Alligator, Medium |
| Voltage - Rated | - |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
105A C BK 105ACBK CP 2408 ND CP2408ND CP-2408 |
ALLIGATOR CLIP 35MM W/COVER BLK - 105A-C-BK (CP-2408-ND) - Test Equipment
Related parts CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105A-C-BKALLIGATOR CLIP 35MM W/COVER BLK - 105A-C-BK
Order 'alligator clip 35mm w/cover blk - 105A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2408-ND.
ALLIGATOR CLIP 27MM W/COVER BLK - 103A-C-BK
Order 'alligator clip 27mm w/cover blk - 103A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2406-ND.
ALLIGATOR CLIP 35MM W/COVER RED - 105A-C-RD
Order 'alligator clip 35mm w/cover red - 105A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2409-ND.
ALLIGATOR CLIP 44MM W/COVER BLK - 110AR-C-BK
Order 'alligator clip 44mm w/cover blk - 110AR-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2410-ND.
ALLIGATOR CLIP 50MM W/HANDLE BLK - 110AS-P-BK
Order 'alligator clip 50mm w/handle blk - 110AS-P-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2414-ND.
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
ALLIGATOR CLIP/BANA PLUG 48" BLK - 1166-48-0
Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
ALLIGATOR CLIP/BANA PLUG 60" BLK - 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
ALLIGATOR CLIP 35MM W/O COVER - 105A
Order 'alligator clip 35mm w/o cover - 105A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2401-ND.
ALLIGATOR CLIP 27MM W/COVER RED - 103A-C-RD
Order 'alligator clip 27mm w/cover red - 103A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2407-ND.
ALLIGATOR CLIP 44MM W/COVER RED - 110AR-C-RD
Order 'alligator clip 44mm w/cover red - 110AR-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2411-ND.
PATCHCORD SQ SCKT-ALLIG CLIP BLK - 9172-24 BLK
Order 'patchcord sq sckt-allig clip blk - 9172-24 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1108-ND.
PATCHCORD SQ SCKT-ALLIG CLIP BLK - 9173-24 BLK
Order 'patchcord sq sckt-allig clip blk - 9173-24 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1110-ND.
Options for CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105A-C-BK
Send this link via E-Mail
Help With This Screen
