ALLIGATOR CLIP 35MM W/O COVER - 105A
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105A
| Digi-Key Part Number | CP-2401-ND |
1 10 50 100 |
.36000 .29300 .25660 .22500 |
Extended Price
0.36 2.93 12.83 22.50 |
| Manufacturer Part Number | 105A | |||
| Description | ALLIGATOR CLIP 35MM W/O COVER | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 105A |
| Vendor | CUI Inc |
| Category | Test Equipment |
| Color | Natural |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Jaw Opening | - |
| Length | 1.378" (35.0mm) |
| Material | - |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | - |
| Termination | - |
| Type | Alligator, Medium |
| Voltage - Rated | - |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
105A 105A CP 2401 ND CP2401ND CP-2401 |
ALLIGATOR CLIP 35MM W/O COVER - 105A (CP-2401-ND)
Related parts CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105AALLIGATOR CLIP 35MM W/O COVER - 105A
Order 'alligator clip 35mm w/o cover - 105A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2401-ND.
ALLIGATOR CLIP 35MM W/COVER BLK - 105A-C-BK
Order 'alligator clip 35mm w/cover blk - 105A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2408-ND.
ALLIGATOR CLIP 35MM W/COVER RED - 105A-C-RD
Order 'alligator clip 35mm w/cover red - 105A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2409-ND.
ALLIGATOR CLIP 27MM W/O COVER - 103A
Order 'alligator clip 27mm w/o cover - 103A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2400-ND.
ALLIGATOR CLIP 44MM W/O COVER - 110AR
Order 'alligator clip 44mm w/o cover - 110AR' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2402-ND.
ALLIGATOR CLIP 50MM W/O COVER - 110AN
Order 'alligator clip 50mm w/o cover - 110AN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2403-ND.
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 12" RED - 1166-12-2
Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2
Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
ALLIGATOR CLIP/BANA PLUG 48" BLK - 1166-48-0
Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
ALLIGATOR CLIP/BANA PLUG 48" RED - 1166-48-2
Order 'alligator clip/bana plug 48" red - 1166-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-2-ND.
ALLIGATOR CLIP/BANA PLUG 60" BLK - 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
Options for CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 105A
Send this link via E-Mail
Help With This Screen
