ALLIGATOR CLIP 27MM W/O COVER - 103A - Test Equipment
CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 103A
| Digi-Key Part Number | CP-2400-ND |
1 10 50 100 |
.36000 .29300 .25660 .22500 |
Extended Price
0.36 2.93 12.83 22.50 |
| Manufacturer Part Number | 103A | |||
| Description | ALLIGATOR CLIP 27MM W/O COVER | |||
| Quantity Available | 1548 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 103A |
| Vendor | CUI Inc |
| Category | Test Equipment |
| Color | Natural |
| Current Rating | 3A |
| Insulation | Non-Insulated |
| Jaw Opening | - |
| Length | 1.062" (27.0mm) |
| Material | - |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | - |
| Termination | - |
| Type | Alligator, Small |
| Voltage - Rated | - |
| Insulation Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
103A 103A CP 2400 ND CP2400ND CP-2400 |
ALLIGATOR CLIP 27MM W/O COVER - 103A (CP-2400-ND) - Test Equipment
Related parts CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 103AALLIGATOR CLIP 27MM W/O COVER - 103A
Order 'alligator clip 27mm w/o cover - 103A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2400-ND.
ALLIGATOR CLIP 27MM W/COVER BLK - 103A-C-BK
Order 'alligator clip 27mm w/cover blk - 103A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2406-ND.
ALLIGATOR CLIP 27MM W/COVER RED - 103A-C-RD
Order 'alligator clip 27mm w/cover red - 103A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2407-ND.
ALLIGATOR CLIP 35MM W/O COVER - 105A
Order 'alligator clip 35mm w/o cover - 105A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2401-ND.
ALLIGATOR CLIP 44MM W/O COVER - 110AR
Order 'alligator clip 44mm w/o cover - 110AR' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2402-ND.
ALLIGATOR CLIP 50MM W/O COVER - 110AN
Order 'alligator clip 50mm w/o cover - 110AN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2403-ND.
ALLIGATOR CLIP 35MM W/COVER BLK - 105A-C-BK
Order 'alligator clip 35mm w/cover blk - 105A-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2408-ND.
ALLIGATOR CLIP 35MM W/COVER RED - 105A-C-RD
Order 'alligator clip 35mm w/cover red - 105A-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2409-ND.
ALLIGATOR CLIP 44MM W/COVER BLK - 110AR-C-BK
Order 'alligator clip 44mm w/cover blk - 110AR-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2410-ND.
ALLIGATOR CLIP 44MM W/COVER RED - 110AR-C-RD
Order 'alligator clip 44mm w/cover red - 110AR-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2411-ND.
ALLIGATOR CLIP 50MM W/WIRE TERM - 110AS
Order 'alligator clip 50mm w/wire term - 110AS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2404-ND.
ALLIGATOR CLIP 44MM W/SCREW - 110ARS
Order 'alligator clip 44mm w/screw - 110ARS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2405-ND.
ALLIG CLIP 44MM W/SCREW/COVR BLK - 110ARS-C-BK
Order 'allig clip 44mm w/screw/covr blk - 110ARS-C-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2412-ND.
ALLIG CLIP 44MM W/SCREW/COVR RED - 110ARS-C-RD
Order 'allig clip 44mm w/screw/covr red - 110ARS-C-RD' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2413-ND.
ALLIGATOR CLIP 50MM W/HANDLE BLK - 110AS-P-BK
Order 'alligator clip 50mm w/handle blk - 110AS-P-BK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2414-ND.
Options for CUI Inc Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 103A
Send this link via E-Mail
Help With This Screen
