Keywords:





CLIP SAFETY ALLIGATOR 30A RED - BU-65-2 - Test Equipment

Digi-Key Part Number BU-65-2-ND
Price Break
1
Unit Price
4.27000
Extended Price
4.27
Manufacturer Part NumberBU-65-2
DescriptionCLIP SAFETY ALLIGATOR 30A RED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBU-65-2
VendorMueller Electric Co
CategoryTest Equipment
ColorRed
Current Rating30A
InsulationInsulated
Jaw Opening0.750" (19.0mm) 3/4"
Length3.230" (82.0mm)
MaterialSteel
PlatingNickel
Quantity1
RatingsIEC 1010
TerminationBanana, Female Socket (Jack)
TypeAlligator, Safety
Voltage - Rated 1000V
Insulation MaterialNylon, Glass Filled
RoHS StatusRoHS Non-Compliant
Other Names BU 65 2
BU652


Image of CLIP SAFETY ALLIGATOR 30A RED - BU-65-2

CLIP SAFETY ALLIGATOR 30A RED - BU-65-2 (BU-65-2-ND) - Test Equipment

Related parts Test Equipment :
CLIP SAFETY ALLIGATOR 30A RED - BU-65-2
 Order 'clip safety alligator 30a red - BU-65-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-2-ND.
CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
 Order 'clip safety alligator 30a black - BU-65-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
PLUNGER CLIP STEEL JAWS 15A RED - BU-20434-2
 Order 'plunger clip steel jaws 15a red - BU-20434-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-20434-2-ND.
INSULATOR FOR BU-24,25 SRS RED - BU-26-2
 Order 'insulator for bu-24,25 srs red - BU-26-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1005-ND.
INSULATOR FOR BU-27 SERIES RED - BU-29-2
 Order 'insulator for bu-27 series red - BU-29-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1009-ND.
INSULATOR FOR BU-30BL,30TBO RED - BU-31-2
 Order 'insulator for bu-30bl,30tbo red - BU-31-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1014-ND.
INSULATOR FOR BU-30,30C SRS RED - BU-32-2
 Order 'insulator for bu-30,30c srs red - BU-32-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1016-ND.
INSULATOR FOR BU-34,34C SRS RED - BU-36-2
 Order 'insulator for bu-34,34c srs red - BU-36-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1020-ND.
INSULATOR FOR BU-45,45C SRS RED - BU-47-2
 Order 'insulator for bu-45,45c srs red - BU-47-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1028-ND.
INSUL FOR BU-48,50,51,55,95 RED - BU-49-2
 Order 'insul for bu-48,50,51,55,95 red - BU-49-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1032-ND.
INSULATOR FOR BU-60,61 SRS RED - BU-62-2
 Order 'insulator for bu-60,61 srs red - BU-62-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1038-ND.
INSULATOR FOR BU-85,85C SRS RED - BU-87-2
 Order 'insulator for bu-85,85c srs red - BU-87-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1042-ND.
INSULATOR FOR BU-11 SERIES RED - BU-13-2
 Order 'insulator for bu-11 series red - BU-13-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-2-ND.
CLIP MINI PLIER STEEL 50A RED - BU-46A-2
 Order 'clip mini plier steel 50a red - BU-46A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
CLIP MINI PLIER COPPER 75A RED - BU-46C-2
 Order 'clip mini plier copper 75a red - BU-46C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.

Send this link via E-Mail
Help With This Screen

CLIP SAFETY ALLIGATOR 30A RED - BU-65-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0 Next: CLIP STEEL BATT C CELL NON-INSUL - 86
CLIP SAFETY ALLIGATOR 30A RED - BU-65-2