CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
| Digi-Key Part Number | BU-65-0-ND |
1 |
4.27000 |
Extended Price
4.27 |
| Manufacturer Part Number | BU-65-0 | |||
| Description | CLIP SAFETY ALLIGATOR 30A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-65-0 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 30A |
| Insulation | Insulated |
| Jaw Opening | 0.750" (19.0mm) 3/4" |
| Length | 3.230" (82.0mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | IEC 1010 |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Safety |
| Voltage - Rated | 1000V |
| Insulation Material | Nylon, Glass Filled |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 65 0 BU650 |
CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0 (BU-65-0-ND)
Related parts :CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
Order 'clip safety alligator 30a black - BU-65-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
CLIP SAFETY ALLIGATOR 30A RED - BU-65-2
Order 'clip safety alligator 30a red - BU-65-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-2-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
Order 'insulator for bu-11 series black - BU-13-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-0-ND.
CLIP MINI PLIER STEEL 50A BLACK - BU-46A-0
Order 'clip mini plier steel 50a black - BU-46A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
Order 'clip plier-type steel 200a black - BU-41A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
CLIP MINI ALLIGATOR STEEL 5A - BU-30
Order 'clip mini alligator steel 5a - BU-30' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1010-ND.
CLIP MINI ALLIGATOR COPPER 5A - BU-30C
Order 'clip mini alligator copper 5a - BU-30C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1012-ND.
CLIP MICRO ALLIGATOR STEEL 5A - BU-34
Order 'clip micro alligator steel 5a - BU-34' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1017-ND.
CLIP MICRO ALLIGATOR COPPER 5A - BU-34C
Order 'clip micro alligator copper 5a - BU-34C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1018-ND.
LEAD SET 5 ALLIGATOR 22AWG 12" - BU-00286
Order 'lead set 5 alligator 22awg 12" - BU-00286' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00286-ND.
LEAD SET 10 ALLIGATOR 22AWG 18" - BU-00287
Order 'lead set 10 alligator 22awg 18" - BU-00287' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00287-ND.
Send this link via E-Mail
Help With This Screen
