Keywords:





CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2 - Test Equipment

Digi-Key Part Number BU-41C-2-ND
Price Break
1
Unit Price
10.06000
Extended Price
10.06
Manufacturer Part NumberBU-41C-2
DescriptionCLIP PLIER-TYPE COPPER 400A RED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBU-41C-2
VendorMueller Electric Co
CategoryTest Equipment
ColorRed
Current Rating400A
InsulationInsulated
Jaw Opening1.625" (41.3mm) 1 5/8"
Length6.000" (152.4mm)
MaterialCopper
Plating-
Quantity1
Ratings-
TerminationCrimp or Screw
TypePlier-Type
Voltage - Rated -
Insulation MaterialPVC
RoHS StatusRoHS Non-Compliant
Other Names BU 41C 2
BU41C2


Image of CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2

CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2 (BU-41C-2-ND) - Test Equipment

Related parts Test Equipment :
CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2
 Order 'clip plier-type copper 400a red - BU-41C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-2-ND.
CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0
 Order 'clip plier-type copper 400a bk - BU-41C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-0-ND.
CLIP PLIER-TYPE STEEL 200A RED - BU-41A-2
 Order 'clip plier-type steel 200a red - BU-41A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-2-ND.
CLIP MINI PLIER COPPER 75A RED - BU-46C-2
 Order 'clip mini plier copper 75a red - BU-46C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
 Order 'clip plier-type steel 200a black - BU-41A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
CLIP MINI PLIER STEEL 50A RED - BU-46A-2
 Order 'clip mini plier steel 50a red - BU-46A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
 Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
PLUNGER CLIP STEEL JAWS 15A RED - BU-20434-2
 Order 'plunger clip steel jaws 15a red - BU-20434-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-20434-2-ND.
ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2
 Order 'adapter safty plungr 8-32thr red - BU-00209-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-2-ND.
CLIP SAFETY ALLIGATOR 30A RED - BU-65-2
 Order 'clip safety alligator 30a red - BU-65-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-2-ND.
INSULATOR FOR BU-24,25 SRS RED - BU-26-2
 Order 'insulator for bu-24,25 srs red - BU-26-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1005-ND.
INSULATOR FOR BU-27 SERIES RED - BU-29-2
 Order 'insulator for bu-27 series red - BU-29-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1009-ND.
INSULATOR FOR BU-30BL,30TBO RED - BU-31-2
 Order 'insulator for bu-30bl,30tbo red - BU-31-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1014-ND.
INSULATOR FOR BU-30,30C SRS RED - BU-32-2
 Order 'insulator for bu-30,30c srs red - BU-32-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1016-ND.
INSULATOR FOR BU-34,34C SRS RED - BU-36-2
 Order 'insulator for bu-34,34c srs red - BU-36-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1020-ND.

Send this link via E-Mail
Help With This Screen

CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0 Next: CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2