CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0 - Test Equipment
Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41C-0
| Digi-Key Part Number | BU-41C-0-ND |
1 |
10.06000 |
Extended Price
10.06 |
| Manufacturer Part Number | BU-41C-0 | |||
| Description | CLIP PLIER-TYPE COPPER 400A BK | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41C-0
| Technical/Catalog Information | BU-41C-0 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 400A |
| Insulation | Insulated |
| Jaw Opening | 1.625" (41.3mm) 1 5/8" |
| Length | 6.000" (152.4mm) |
| Material | Copper |
| Plating | - |
| Quantity | 1 |
| Ratings | - |
| Termination | Crimp or Screw |
| Type | Plier-Type |
| Voltage - Rated | - |
| Insulation Material | PVC |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 41C 0 BU41C0 |
CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0 (BU-41C-0-ND) - Test Equipment
Related parts Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41C-0CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0
Order 'clip plier-type copper 400a bk - BU-41C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-0-ND.
CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2
Order 'clip plier-type copper 400a red - BU-41C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-2-ND.
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
Order 'clip plier-type steel 200a black - BU-41A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
CLIP PLIER-TYPE STEEL 200A RED - BU-41A-2
Order 'clip plier-type steel 200a red - BU-41A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-2-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
CLIP MINI PLIER COPPER 75A RED - BU-46C-2
Order 'clip mini plier copper 75a red - BU-46C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.
CLIP MINI PLIER STEEL 50A BLACK - BU-46A-0
Order 'clip mini plier steel 50a black - BU-46A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.
CLIP MINI PLIER STEEL 50A RED - BU-46A-2
Order 'clip mini plier steel 50a red - BU-46A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
CLIP GENERAL PURPOSE COPPER 40A - BU-27C
Order 'clip general purpose copper 40a - BU-27C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1007-ND.
CLIP MINI ALLIGATOR COPPER 5A - BU-30C
Order 'clip mini alligator copper 5a - BU-30C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1012-ND.
CLIP MICRO ALLIGATOR COPPER 5A - BU-34C
Order 'clip micro alligator copper 5a - BU-34C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1018-ND.
CLIP PEE-WEE COPPER 10A - BU-45C
Order 'clip pee-wee copper 10a - BU-45C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1022-ND.
CLIP AUTO ANALYZER COPPER 20A - BU-48C
Order 'clip auto analyzer copper 20a - BU-48C' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1030-ND.
INSULATOR FOR BU-30BL,30TBO BK - BU-31-0
Order 'insulator for bu-30bl,30tbo bk - BU-31-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1013-ND.
INSULATOR FOR BU-30,30C SRS BK - BU-32-0
Order 'insulator for bu-30,30c srs bk - BU-32-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1015-ND.
Options for Mueller Electric Co Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BU-41C-0
Send this link via E-Mail
Help With This Screen
