Keywords:





CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0

Digi-Key Part Number BU-41A-0-ND
Price Break
1
Unit Price
3.41000
Extended Price
3.41
Manufacturer Part NumberBU-41A-0
DescriptionCLIP PLIER-TYPE STEEL 200A BLACK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBU-41A-0
VendorMueller Electric Co
CategoryTest Equipment
ColorBlack
Current Rating200A
InsulationInsulated
Jaw Opening1.625" (41.3mm) 1 5/8"
Length6.000" (152.4mm)
MaterialSteel
PlatingCopper
Quantity1
Ratings-
TerminationCrimp or Screw
TypePlier-Type
Voltage - Rated -
Insulation MaterialPVC
RoHS StatusRoHS Non-Compliant
Other Names BU 41A 0
BU41A0


Image of CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0

CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0 (BU-41A-0-ND)

Related parts :
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
 Order 'clip plier-type steel 200a black - BU-41A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
CLIP PLIER-TYPE STEEL 200A RED - BU-41A-2
 Order 'clip plier-type steel 200a red - BU-41A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-2-ND.
CLIP PLIER-TYPE COPPER 400A BK - BU-41C-0
 Order 'clip plier-type copper 400a bk - BU-41C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-0-ND.
CLIP MINI PLIER STEEL 50A BLACK - BU-46A-0
 Order 'clip mini plier steel 50a black - BU-46A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.
CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2
 Order 'clip plier-type copper 400a red - BU-41C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-2-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
 Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
CLIP MINI PLIER STEEL 50A RED - BU-46A-2
 Order 'clip mini plier steel 50a red - BU-46A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
 Order 'clip safety alligator 30a black - BU-65-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
 Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
 Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
 Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
 Order 'insulator for bu-11 series black - BU-13-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-0-ND.
TEST CLIP FOR IC BLACK - BU-00211-0
 Order 'test clip for ic black - BU-00211-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-0-ND.
TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0
 Order 'test prod ins plug-on 20a black - BU-26106-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26106-0-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
 Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.

Send this link via E-Mail
Help With This Screen

CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2 Next: CLIP PLIER-TYPE STEEL 200A RED - BU-41A-2
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0