TEST CLIP FOR IC RED - BU-00211-2 - Test Equipment
| Digi-Key Part Number | BU-00211-2-ND |
1 |
.82000 |
Extended Price
0.82 |
| Manufacturer Part Number | BU-00211-2 | |||
| Description | TEST CLIP FOR IC RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-00211-2 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Type | - |
| Number of Positions or Pins (Grid) | - |
| Contact Finish | - |
| Contact Material | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 00211 2 BU002112 |
TEST CLIP FOR IC RED - BU-00211-2 (BU-00211-2-ND) - Test Equipment
Related parts Test Equipment :TEST CLIP FOR IC RED - BU-00211-2
Order 'test clip for ic red - BU-00211-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-2-ND.
TEST CLIP FOR IC BLACK - BU-00211-0
Order 'test clip for ic black - BU-00211-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-0-ND.
CLIP MINI PLIER STEEL 50A RED - BU-46A-2
Order 'clip mini plier steel 50a red - BU-46A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
CLIP MINI PLIER COPPER 75A RED - BU-46C-2
Order 'clip mini plier copper 75a red - BU-46C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.
ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2
Order 'adapter safty plungr 8-32thr red - BU-00209-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-2-ND.
INSULATOR FOR BU-24,25 SRS RED - BU-26-2
Order 'insulator for bu-24,25 srs red - BU-26-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1005-ND.
INSULATOR FOR BU-27 SERIES RED - BU-29-2
Order 'insulator for bu-27 series red - BU-29-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1009-ND.
INSULATOR FOR BU-30BL,30TBO RED - BU-31-2
Order 'insulator for bu-30bl,30tbo red - BU-31-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1014-ND.
INSULATOR FOR BU-30,30C SRS RED - BU-32-2
Order 'insulator for bu-30,30c srs red - BU-32-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1016-ND.
INSULATOR FOR BU-34,34C SRS RED - BU-36-2
Order 'insulator for bu-34,34c srs red - BU-36-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1020-ND.
INSULATOR FOR BU-45,45C SRS RED - BU-47-2
Order 'insulator for bu-45,45c srs red - BU-47-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1028-ND.
INSUL FOR BU-48,50,51,55,95 RED - BU-49-2
Order 'insul for bu-48,50,51,55,95 red - BU-49-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1032-ND.
INSULATOR FOR BU-60,61 SRS RED - BU-62-2
Order 'insulator for bu-60,61 srs red - BU-62-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1038-ND.
INSULATOR FOR BU-85,85C SRS RED - BU-87-2
Order 'insulator for bu-85,85c srs red - BU-87-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1042-ND.
PLUNGER CLIP STEEL JAWS 15A RED - BU-20434-2
Order 'plunger clip steel jaws 15a red - BU-20434-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-20434-2-ND.
Send this link via E-Mail
Help With This Screen
