TEST CLIP FOR IC BLACK - BU-00211-0 - Test Equipment
| Digi-Key Part Number | BU-00211-0-ND |
1 |
.82000 |
Extended Price
0.82 |
| Manufacturer Part Number | BU-00211-0 | |||
| Description | TEST CLIP FOR IC BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU-00211-0 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Type | - |
| Number of Positions or Pins (Grid) | - |
| Contact Finish | - |
| Contact Material | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU 00211 0 BU002110 |
TEST CLIP FOR IC BLACK - BU-00211-0 (BU-00211-0-ND) - Test Equipment
Related parts Test Equipment :TEST CLIP FOR IC BLACK - BU-00211-0
Order 'test clip for ic black - BU-00211-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-0-ND.
TEST CLIP FOR IC RED - BU-00211-2
Order 'test clip for ic red - BU-00211-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00211-2-ND.
ADAP SFTY PLUNGER CLIP W/8-32THR - BU-00209-0
Order 'adap sfty plunger clip w/8-32thr - BU-00209-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-0-ND.
INSULATOR FOR BU-24,25 SRS BLACK - BU-26-0
Order 'insulator for bu-24,25 srs black - BU-26-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1004-ND.
INSULATOR FOR BU-27 SERIES BLACK - BU-29-0
Order 'insulator for bu-27 series black - BU-29-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1008-ND.
INSULATOR FOR BU-60,61 SRS BLACK - BU-62-0
Order 'insulator for bu-60,61 srs black - BU-62-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1037-ND.
INSULATOR FOR BU-11 SERIES BLACK - BU-13-0
Order 'insulator for bu-11 series black - BU-13-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-13-0-ND.
CLIP MINI PLIER STEEL 50A BLACK - BU-46A-0
Order 'clip mini plier steel 50a black - BU-46A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1023-ND.
CLIP MINI PLIER COPPER 75A BLACK - BU-46C-0
Order 'clip mini plier copper 75a black - BU-46C-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1025-ND.
CLIP PLIER-TYPE STEEL 200A BLACK - BU-41A-0
Order 'clip plier-type steel 200a black - BU-41A-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-0-ND.
CLIP SAFETY ALLIGATOR 30A BLACK - BU-65-0
Order 'clip safety alligator 30a black - BU-65-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-0-ND.
TEST PROD INS PLUG-ON 20A BLACK - BU-26106-0
Order 'test prod ins plug-on 20a black - BU-26106-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-26106-0-ND.
INSULATOR FOR BU-30BL,30TBO BK - BU-31-0
Order 'insulator for bu-30bl,30tbo bk - BU-31-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1013-ND.
INSULATOR FOR BU-30,30C SRS BK - BU-32-0
Order 'insulator for bu-30,30c srs bk - BU-32-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1015-ND.
INSULATOR FOR BU-34,34C SRS BK - BU-36-0
Order 'insulator for bu-34,34c srs bk - BU-36-0' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1019-ND.
Send this link via E-Mail
Help With This Screen
