E-Z-Hook Test Clip - Grabbers, Hook Test Equipment 83-8-S
NAILCLIP MULT WIRE TEST 10/BAG - 83-8-S - Test Equipment
| Digi-Key Part Number | 83-8-S-ND |
1 |
13.40000 |
Extended Price
13.40 |
| Manufacturer Part Number | 83-8-S | |||
| Description | NAILCLIP MULT WIRE TEST 10/BAG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 83-8-S |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Multiple |
| Features | For Multiples Wires, Requires T-20 or PE-93 tool |
| Hook, Pincer Opening | Multiple Wire |
| Length | 1.40" (35.56mm) |
| Quantity | 10 |
| Termination | Nail or Solder |
| Type | Standard Hook |
| Hook Type | Hook |
| Other Names |
83 8 S 838S |
83-8-S Specification Sheet
NAILCLIP MULT WIRE TEST 10/BAG - 83-8-S (83-8-S-ND) - Test Equipment
Related parts E-Z-Hook Test Clip - Grabbers, Hook Test Equipment 83-8-SE-Z-Hook Test Clip - Grabbers, Hook Test Equipment 83-8-S
Order 'nailclip mult wire test 10/bag - 83-8-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 83-8-S-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/40 28 AWG 100' (30.5m) E-Z-Hook Test Lead 9501-100FT BLK
Order 'wire test 28awg ins flex 100' - 9501-100FT BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1112-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/40 28 AWG 100' (30.5m) E-Z-Hook Test Lead 9501-100FT RED
Order 'wire test 28awg ins flex 100' - 9501-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1113-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT BLK
Order 'wire test 22awg ins flex 100' - 9504-100FT BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1114-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT RED
Order 'wire test 22awg ins flex 100' - 9504-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1115-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/40 20 AWG 100' (30.5m) E-Z-Hook Test Lead 9505-100FT BLK
Order 'wire test 20awg ins flex 100' - 9505-100FT BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1116-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/40 20 AWG 100' (30.5m) E-Z-Hook Test Lead 9505-100FT RED
Order 'wire test 20awg ins flex 100' - 9505-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1117-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 100' (30.5m) E-Z-Hook Test Lead 9506-100FT BLK
Order 'wire test 18awg ins flex 100' - 9506-100FT BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1118-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 100' (30.5m) E-Z-Hook Test Lead 9506-100FT RED
Order 'wire test 18awg ins flex 100' - 9506-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1119-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT BWN
Order 'wire test 22awg ins flex 100'bwn - 9504-100FT BWN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9504-100FT BWN-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT GRN
Order 'wire test 22awg ins flex 100'grn - 9504-100FT GRN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9504-100FT GRN-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT WHT
Order 'wire test 22awg ins flex 100' wh - 9504-100FT WHT' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9504-100FT WHT-ND.
Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT YEL
Order 'wire test 22awg ins flex 100' - 9504-100FT YEL' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9504-100FT YEL-ND.
Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/40 22 AWG 100' (30.5m) E-Z-Hook Test Lead 9504-100FT ORN
Order 'wire test 22awg ins flex 100'orn - 9504-100FT ORN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9504-100FT ORN-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/40 28 AWG 100' (30.5m) E-Z-Hook Test Lead 9501-100FT BLUE
Order 'wire test 28awg flex blue 100' - 9501-100FT BLUE' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 9501-100FT BLUE-ND.
Options for E-Z-Hook Test Clip - Grabbers, Hook Test Equipment 83-8-S
Send this link via E-Mail
Help With This Screen
