CLIP INSULATION PIERCING 24" BLK - 6580-24-0
| Digi-Key Part Number | 6580-24-0-ND |
1 |
75.80000 |
Extended Price
75.80 |
| Manufacturer Part Number | 6580-24-0 | |||
| Description | CLIP INSULATION PIERCING 24" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6580-24-0 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6580 24 0 6580240 |
6580-24-0 Specification Sheet
CLIP INSULATION PIERCING 24" BLK - 6580-24-0 (6580-24-0-ND)
Related parts:CLIP INSULATION PIERCING 12" BLK - 6580-12-0
Order 'clip insulation piercing 12" blk - 6580-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6580-12-0-ND.
CLIP INSULATION PIERCING 24" BLK - 6580-24-0
Order 'clip insulation piercing 24" blk - 6580-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6580-24-0-ND.
CLIP INSULATION PIERCING 24" RED - 6580-24-2
Order 'clip insulation piercing 24" red - 6580-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6580-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
MINIPINCER CLIP/BAN PLUG 24" BLK - 5421-24-0
Order 'minipincer clip/ban plug 24" blk - 5421-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5421-24-0-ND.
BANANA PLUG/PIN TIP PLUG 24" BLK - 1126-24-0
Order 'banana plug/pin tip plug 24" blk - 1126-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-24-0-ND.
SMD GRAB CLIP-BANAN PLUG 24" BLK - 5302-24-0
Order 'smd grab clip-banan plug 24" blk - 5302-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1166-ND.
CORD ALLIG-ALLIG W/BOOT 24" BLK - 6576-24-0
Order 'cord allig-allig w/boot 24" blk - 6576-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6576-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
ALLIGATOR CLIP/BANA PLUG 4" BLK - 1166-4-0
Order 'alligator clip/bana plug 4" blk - 1166-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-4-0-ND.
ALLIGATOR CLIP/BANA PLUG 48" BLK - 1166-48-0
Order 'alligator clip/bana plug 48" blk - 1166-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-0-ND.
ALLIGATOR CLIP/BANA PLUG 60" BLK - 1166-60-0
Order 'alligator clip/bana plug 60" blk - 1166-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-0-ND.
ALLIGATOR CLIP/BANA PLUG 8" BLK - 1166-8-0
Order 'alligator clip/bana plug 8" blk - 1166-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-8-0-ND.
MINIPINCER CLIP/BAN PLUG 36" BLK - 5421-36-0
Order 'minipincer clip/ban plug 36" blk - 5421-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5421-36-0-ND.
Send this link via E-Mail
Help With This Screen