CLIP ALLIG W/BOOT-2MM TIP RED - 6574-2
| Digi-Key Part Number | 6574-2-ND |
1 |
6.38000 |
Extended Price
6.38 |
| Manufacturer Part Number | 6574-2 | |||
| Description | CLIP ALLIG W/BOOT-2MM TIP RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 6574-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6574 2 65742 |
CLIP ALLIG W/BOOT-2MM TIP RED - 6574-2 (6574-2-ND)
Related parts:CLIP ALLIG W/BOOT-2MM TIP RED - 6574-2
Order 'clip allig w/boot-2mm tip red - 6574-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6574-2-ND.
CLIP ALLIG W/BOOT-2MM TIP 2PCS - 6574-02
Order 'clip allig w/boot-2mm tip 2pcs - 6574-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6574-02-ND.
CLIP ALLIG W/BOOT-2MM TIP BLACK - 6574-0
Order 'clip allig w/boot-2mm tip black - 6574-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6574-0-ND.
CLIP ALLIG FLEX BOOT/4MM TIP 2PC - 6575-02
Order 'clip allig flex boot/4mm tip 2pc - 6575-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6575-02-ND.
CLIP ALLIG FLEX BOOT/4MM TIP BLK - 6575-0
Order 'clip allig flex boot/4mm tip blk - 6575-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6575-0-ND.
CLIP ALLIG W/BOOT-4MM B-PLUG RED - 6573A-2
Order 'clip allig w/boot-4mm b-plug red - 6573A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-2-ND.
CLIP ALLIG W/BOOT-4MM B-PLUG 2PC - 6573A-02
Order 'clip allig w/boot-4mm b-plug 2pc - 6573A-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-02-ND.
CLIP ALLIG W/BOOT-4MM B-PLUG BLK - 6573A-0
Order 'clip allig w/boot-4mm b-plug blk - 6573A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-0-ND.
ALLIG CLIP/PIN TIP JACK 10PC RED - 1437-2
Order 'allig clip/pin tip jack 10pc red - 1437-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1437-2-ND.
ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
MINIGATOR CLIP/PIN TIP JACK RED - 3491-2
Order 'minigator clip/pin tip jack red - 3491-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3491-2-ND.
ALLIGATOR CLIP MEDIUM RED - 5787A-2
Order 'alligator clip medium red - 5787A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-2-ND.
ALLIGATOR CLIP MINI 10PC RED - 5788-2
Order 'alligator clip mini 10pc red - 5788-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-2-ND.
CLIP ALLIG EX-LARGE IEC1010 RED - 6042B-2
Order 'clip allig ex-large iec1010 red - 6042B-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-2-ND.
CLIP TEST PROBE ALLIG TIP RED - 6264-2
Order 'clip test probe allig tip red - 6264-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-2-ND.
Send this link via E-Mail
Help With This Screen