ALLIGATOR W/BANANA JACK 10/PKG - 6567 - Test and Work Bench Equipment
| Digi-Key Part Number | 6567-ND |
10 |
10.60000 |
Extended Price
106.00 |
| Manufacturer Part Number | 6567 | |||
| Description | ALLIGATOR W/BANANA JACK 10/PKG | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6567 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Color | Natural |
| Current Rating | - |
| Insulation | Non-Insulated |
| Jaw Opening | 0.300" (7.6mm) |
| Length | 2.000" (50.8mm) |
| Material | Steel |
| Plating | - |
| Quantity | 10 |
| Ratings | - |
| Series | - |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator |
| Voltage - Rated | - |
| Insulation Material | |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6567 6567 |
6567 Specification Sheet
ALLIGATOR W/BANANA JACK 10/PKG - 6567 (6567-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:ALLIGATOR W/BANANA JACK 10/PKG - 6567
Order 'alligator w/banana jack 10/pkg - 6567' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6567-ND.
KIT STAFETY BANANA JACK 10/PCS - 6545
Order 'kit stafety banana jack 10/pcs - 6545' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6545-ND.
ALLIGATOR CLIP/BANANA JACK BLK - 3289-0
Order 'alligator clip/banana jack blk - 3289-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3289-0-ND.
ALLIGATOR CLIP/BANANA JACK RED - 3289-2
Order 'alligator clip/banana jack red - 3289-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3289-2-ND.
BANANA JACK PANEL MNT 10/PKG BLK - 72912-0
Order 'banana jack panel mnt 10/pkg blk - 72912-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1187-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72912-2
Order 'banana jack panel mnt 10/pkg red - 72912-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1188-ND.
BANANA JACK PANEL MNT 10/PKG BLK - 72913-0
Order 'banana jack panel mnt 10/pkg blk - 72913-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1189-ND.
BANANA JACK PANEL MNT 10/PKG RED - 72913-2
Order 'banana jack panel mnt 10/pkg red - 72913-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1190-ND.
BANANA PLUG DIY 10/PKG BROWN - 1325-1
Order 'banana plug diy 10/pkg brown - 1325-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-1-ND.
BANANA PLUG DIY 10/PKG ORANGE - 1325-3
Order 'banana plug diy 10/pkg orange - 1325-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-3-ND.
BANANA PLUG DIY 10/PKG YELLOW - 1325-4
Order 'banana plug diy 10/pkg yellow - 1325-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-4-ND.
BANANA PLUG DIY 10/PKG GREEN - 1325-5
Order 'banana plug diy 10/pkg green - 1325-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-5-ND.
BANANA PLUG DIY 10/PKG BLUE - 1325-6
Order 'banana plug diy 10/pkg blue - 1325-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-6-ND.
BANANA PLUG DIY 10/PKG VIOLET - 1325-7
Order 'banana plug diy 10/pkg violet - 1325-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-7-ND.
BANANA PLUG DIY 10/PKG GRAY - 1325-8
Order 'banana plug diy 10/pkg gray - 1325-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1325-8-ND.
Send this link via E-Mail
Help With This Screen