CLIP MICRO SMD GRABBER PITCH RED - 6490-2 - Test Equipment
| Digi-Key Part Number | 6490-2-ND |
2 |
29.56500 |
Extended Price
59.13 |
| Manufacturer Part Number | 6490-2 | |||
| Description | CLIP MICRO SMD GRABBER PITCH RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6490-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Red |
| Features | 0.825" (20.96mm) Tip Length |
| Hook, Pincer Opening | 0.030" (0.76mm) |
| Length | 1.92" (48.77mm) |
| Quantity | 1 |
| Termination | 0.030" (0.76mm) Pin |
| Type | SMD Grabber® |
| Hook Type | Pincer - SMD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6490 2 64902 |
6490-2 Specification Sheet
CLIP MICRO SMD GRABBER PITCH RED - 6490-2 (6490-2-ND) - Test Equipment
Related parts Test Equipment :CLIP MICRO SMD GRABBER PITCH RED - 6490-2
Order 'clip micro smd grabber pitch red - 6490-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6490-2-ND.
CLIP MICRO SMD GRABBER PITCH BLK - 6490-0
Order 'clip micro smd grabber pitch blk - 6490-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6490-0-ND.
TEST CLIP MICRO SMD GRABBER RED - 72902-2
Order 'test clip micro smd grabber red - 72902-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1173-ND.
TEST CLIP MICRO SMD GRABBER BLK - 72902-0
Order 'test clip micro smd grabber blk - 72902-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1172-ND.
TEST CLIPS MINI SMD GRABBER RED - 72906-2
Order 'test clips mini smd grabber red - 72906-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1180-ND.
CLIP LEAD FOR MICRO GRABBER RED - 72904-2
Order 'clip lead for micro grabber red - 72904-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1176-ND.
KIT MICRO SMD GRABBER TEST CLIPS - 72902
Order 'kit micro smd grabber test clips - 72902' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1171-ND.
TEST CLIPS MINI SMD GRABBER BLK - 72906-0
Order 'test clips mini smd grabber blk - 72906-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1179-ND.
SMD GRABBER TEST CLIP 1BLK/RED - 5243-02
Order 'smd grabber test clip 1blk/red - 5243-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-02-ND.
SMD GRABBER TEST CLIP 10PC RED - 5243-2
Order 'smd grabber test clip 10pc red - 5243-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-2-ND.
CLIP LEAD FOR MICRO GRABBER RED - 72905-2
Order 'clip lead for micro grabber red - 72905-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1178-ND.
SMD GRABBER W/.025 SQ PIN RED - 5360-2
Order 'smd grabber w/.025 sq pin red - 5360-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5360-2-ND.
SMD GRABBER TEST CLIP 10PC BLACK - 5243-0
Order 'smd grabber test clip 10pc black - 5243-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-0-ND.
SMD GRABBER TEST CLIP 10PC BROWN - 5243-1
Order 'smd grabber test clip 10pc brown - 5243-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-1-ND.
SMD GRABBER TEST CLIP 10PC YEL - 5243-4
Order 'smd grabber test clip 10pc yel - 5243-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-4-ND.
Send this link via E-Mail
Help With This Screen
