CABLE 7 COND .100" FLAT POWER - 8125/07 100 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 32 AWG 24 AWG 100' (30.5m) 3M Flat Cable 8125/07 100
| Digi-Key Part Number | 8125/07 100-ND |
3 |
83.74667 |
Extended Price
251.24 |
| Manufacturer Part Number | 8125/07 100 | |||
| Description | CABLE 7 COND .100" FLAT POWER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8125/07 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 24 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.100" (2.54mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 32 AWG |
| Number of Conductors | 7 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
8125 07 100 812507 100 |
8125/07 100 Specification Sheet
CABLE 7 COND .100" FLAT POWER - 8125/07 100 (8125/07 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 32 AWG 24 AWG 100' (30.5m) 3M Flat Cable 8125/07 100CABLE 7 COND .100" FLAT POWER - 8125/07 100
Order 'cable 7 cond .100" flat power - 8125/07 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8125/07 100-ND.
CABLE 6 COND .156" FLAT POWER - C3391/06 100
Order 'cable 6 cond .156" flat power - C3391/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C3391/06 100-ND.
CABLE 9 COND .156" FLAT POWER - C8132/09 100
Order 'cable 9 cond .156" flat power - C8132/09 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8132/09 100-ND.
CABLE 10 COND .156" FLAT POWER - C8132/10 100
Order 'cable 10 cond .156" flat power - C8132/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8132/10 100-ND.
CABLE 13 COND .100" FLAT POWER - 8125/13 100
Order 'cable 13 cond .100" flat power - 8125/13 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8125/13 100-ND.
CABLE 8 COND .100" FLAT POWER - C8124/08 100
Order 'cable 8 cond .100" flat power - C8124/08 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8124/08 100-ND.
CABLE 10 COND .100" FLAT POWER - C8124/10 100
Order 'cable 10 cond .100" flat power - C8124/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8124/10 100-ND.
CABLE 12 COND .100" FLAT POWER - C8124/12 100
Order 'cable 12 cond .100" flat power - C8124/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8124/12 100-ND.
CABLE 17 COND .100" FLAT POWER - C8124/17 100
Order 'cable 17 cond .100" flat power - C8124/17 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8124/17 100-ND.
CABLE 22 COND .100" FLAT POWER - C8124/22 100
Order 'cable 22 cond .100" flat power - C8124/22 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number C8124/22 100-ND.
CABLE 9 COND SHLD FLAT .05" GRAY - 3517/9 100
Order 'cable 9 cond shld flat .05" gray - 3517/9 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/9 100-ND.
CABLE 10 COND SHLD FLAT .05" GRY - 3517/10 100
Order 'cable 10 cond shld flat .05" gry - 3517/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/10 100-ND.
CABLE 14 COND SHLD FLAT .05" GRY - 3517/14 100
Order 'cable 14 cond shld flat .05" gry - 3517/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/14 100-ND.
CABLE 15 COND SHLD FLAT .05" GRY - 3517/15 100
Order 'cable 15 cond shld flat .05" gry - 3517/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/15 100-ND.
CABLE 16 COND SHLD FLAT .05" GRY - 3517/16 100
Order 'cable 16 cond shld flat .05" gry - 3517/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3517/16 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 32 AWG 24 AWG 100' (30.5m) 3M Flat Cable 8125/07 100
Send this link via E-Mail
Help With This Screen
