CLIP ALLIG EX-LARGE IEC1010 RED - 6042B-2 - Test Equipment
| Digi-Key Part Number | 6042B-2-ND |
5 |
6.64000 |
Extended Price
33.20 |
| Manufacturer Part Number | 6042B-2 | |||
| Description | CLIP ALLIG EX-LARGE IEC1010 RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6042B-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Red |
| Current Rating | 20A |
| Insulation | Insulated |
| Jaw Opening | 0.800" (20.0mm) |
| Length | 3.580" (90.9mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | IEC 1010, CAT III, P2 |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Extra Large |
| Voltage - Rated | 1000V |
| Insulation Material | Polyamide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6042B 2 6042B2 |
6042B-2 Specification Sheet
CLIP ALLIG EX-LARGE IEC1010 RED - 6042B-2 (6042B-2-ND) - Test Equipment
Related parts Test Equipment :CLIP ALLIG EX-LARGE IEC1010 RED - 6042B-2
Order 'clip allig ex-large iec1010 red - 6042B-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-2-ND.
CLIP ALLIG EX-LARGE IEC1010 BLK - 6042B-0
Order 'clip allig ex-large iec1010 blk - 6042B-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-0-ND.
CLIP ALLIG EX-LARGE IEC1010 2PCS - 6041B
Order 'clip allig ex-large iec1010 2pcs - 6041B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6041B-ND.
ALLIG CLIP/PIN TIP JACK 10PC RED - 1437-2
Order 'allig clip/pin tip jack 10pc red - 1437-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1437-2-ND.
CLIP ALLIGATOR SUREGRIP LARGE - AC285
Order 'clip alligator suregrip large - AC285' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number AC285-ND.
CORD EX-LARGE ALLIG CLIP 36" RED - 6569-36-2
Order 'cord ex-large allig clip 36" red - 6569-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6569-36-2-ND.
CORD EX-LARGE ALLIG CLIP 60" RED - 6569-60-2
Order 'cord ex-large allig clip 60" red - 6569-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6569-60-2-ND.
ALLIGATOR CLIP MEDIUM RED - 5787A-2
Order 'alligator clip medium red - 5787A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-2-ND.
CLIP ALLIG W/BOOT-4MM B-PLUG RED - 6573A-2
Order 'clip allig w/boot-4mm b-plug red - 6573A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-2-ND.
CLIP TEST PROBE ALLIG TIP RED - 6264-2
Order 'clip test probe allig tip red - 6264-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-2-ND.
ALLIGATOR CLIP/BANANA JACK RED - 3289-2
Order 'alligator clip/banana jack red - 3289-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3289-2-ND.
ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
ALLIGATOR CLIP MINI 10PC RED - 5788-2
Order 'alligator clip mini 10pc red - 5788-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-2-ND.
CLIP ALLIGATOR MEDIUM 1BLK/RED - 5916A/POM
Order 'clip alligator medium 1blk/red - 5916A/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5916A/POM-ND.
ALLIGATOR CLP/BANA JACK RED 10PC - 2240-2
Order 'alligator clp/bana jack red 10pc - 2240-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-2-ND.
Send this link via E-Mail
Help With This Screen
