TEST CLIP 24PIN .65MM PITCH SSOP - 5972 - Test Equipment
Pomona Electronics Test Clip - Ic Test Equipment 5972
| Digi-Key Part Number | 5972-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5972 | |||
| Description | TEST CLIP 24PIN .65MM PITCH SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5972 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Type | SSOP, 0.65mm Pitch |
| Number of Positions or Pins (Grid) | 24 (2 x 12) |
| Contact Finish | Gold |
| Contact Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5972 5972 |
5972 Specification Sheet
TEST CLIP 24PIN .65MM PITCH SSOP - 5972 (5972-ND) - Test Equipment
Related parts Pomona Electronics Test Clip - Ic Test Equipment 5972TEST CLIP 24PIN .65MM PITCH SSOP - 5972
Order 'test clip 24pin .65mm pitch ssop - 5972' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5972-ND.
TEST CLIP 20PIN .65MM PITCH SSOP - 5969
Order 'test clip 20pin .65mm pitch ssop - 5969' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5969-ND.
DIP TEST CLIP 24PIN OPEN NICKEL - 4324A
Order 'dip test clip 24pin open nickel - 4324A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4324A-ND.
DIP TEST CLIP 24PIN CLOSED GOLD - 5124/POM
Order 'dip test clip 24pin closed gold - 5124/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5124/POM-ND.
DIP TEST CLIP 24PIN OPEN GOLD - 5224
Order 'dip test clip 24pin open gold - 5224' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5224PO-ND.
TEST CLIP 24PIN SOIC - 5254
Order 'test clip 24pin soic - 5254' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5254PO-ND.
DIP TEST CLIP 24PIN OXIDE PENETR - 5694
Order 'dip test clip 24pin oxide penetr - 5694' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5694-ND.
CLIP TEST 48PIN .025"PITCH SSOP - 5893
Order 'clip test 48pin .025"pitch ssop - 5893' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5893-ND.
CLIP TEST 56PIN .025"PITCH SSOP - 5894
Order 'clip test 56pin .025"pitch ssop - 5894' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5894-ND.
TEST CLIP 100PIN QFP .65MM PITCH - 5643
Order 'test clip 100pin qfp .65mm pitch - 5643' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5643-ND.
TEST CLIP 160PIN QFP .65MM PITCH - 5645L-2
Order 'test clip 160pin qfp .65mm pitch - 5645L-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5645L-2-ND.
TEST CLIP 160PIN QFP .65MM PITCH - 5645L
Order 'test clip 160pin qfp .65mm pitch - 5645L' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5645L-ND.
TEST CLIP 160PIN QFP .65MM PITCH - 5645
Order 'test clip 160pin qfp .65mm pitch - 5645' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5645-ND.
TEST CLIP 20POS 0.65MM SSOP - 5969A
Order 'test clip 20pos 0.65mm ssop - 5969A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5969A-ND.
TEST CLIP 44PIN QFP .80MM PITCH - 5961
Order 'test clip 44pin qfp .80mm pitch - 5961' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5961-ND.
Options for Pomona Electronics Test Clip - Ic Test Equipment 5972
Send this link via E-Mail
Help With This Screen
