Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5916A/POM
CLIP ALLIGATOR MEDIUM 1BLK/RED - 5916A/POM - Test Equipment
| Digi-Key Part Number | 5916A/POM-ND |
5 |
11.10600 |
Extended Price
55.53 |
| Manufacturer Part Number | 5916A/POM | |||
| Description | CLIP ALLIGATOR MEDIUM 1BLK/RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5916A/POM |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Black and Red |
| Current Rating | 5A |
| Insulation | Insulated |
| Jaw Opening | 0.300" (7.62mm) |
| Length | 2.270" (57.66mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 pair |
| Ratings | IEC 1010-2-031, CAT II, P2 |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Medium |
| Voltage - Rated | 300VRMS |
| Insulation Material | Polypropylene, Fire Retardant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5916A POM 5916APOM |
CLIP ALLIGATOR MEDIUM 1BLK/RED - 5916A/POM (5916A/POM-ND) - Test Equipment
Related parts Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5916A/POMPomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5916A/POM
Order 'clip alligator medium 1blk/red - 5916A/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5916A/POM-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5787A-2
Order 'alligator clip medium red - 5787A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-2-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 2240-02
Order 'alligator clp/bana jack 1blk/red - 2240-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-02-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5787A-0
Order 'alligator clip medium black - 5787A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-0-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6042B-2
Order 'clip allig ex-large iec1010 red - 6042B-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-2-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6573A-2
Order 'clip allig w/boot-4mm b-plug red - 6573A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-2-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6574-2
Order 'clip allig w/boot-2mm tip red - 6574-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6574-2-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6726
Order 'alligator clip set w/8-32 jack - 6726' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6726PO-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 3491-2
Order 'minigator clip/pin tip jack red - 3491-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3491-2-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6041B
Order 'clip allig ex-large iec1010 2pcs - 6041B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6041B-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6573A-02
Order 'clip allig w/boot-4mm b-plug 2pc - 6573A-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-02-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6574-02
Order 'clip allig w/boot-2mm tip 2pcs - 6574-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6574-02-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6042B-0
Order 'clip allig ex-large iec1010 blk - 6042B-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-0-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6573A-0
Order 'clip allig w/boot-4mm b-plug blk - 6573A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-0-ND.
Options for Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5916A/POM
Send this link via E-Mail
Help With This Screen
