MAXIGRABBER CLIP W/JAWS 1BLK/RED - 5912A
| Digi-Key Part Number | 5912A-ND |
1 |
28.94000 |
Extended Price
28.94 |
| Manufacturer Part Number | 5912A | |||
| Description | MAXIGRABBER CLIP W/JAWS 1BLK/RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5912A |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5912A 5912A |
MAXIGRABBER CLIP W/JAWS 1BLK/RED - 5912A (5912A-ND)
Related parts:MAXIGRABBER CLIP W/JAWS 1BLK/RED - 5912A
Order 'maxigrabber clip w/jaws 1blk/red - 5912A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5912A-ND.
MAXIGRABBER CLIP W/HOOK 1BLK/RED - 5911A
Order 'maxigrabber clip w/hook 1blk/red - 5911A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5911A-ND.
MAXIGRABBER CLIP D-I-Y RED - 4565-2
Order 'maxigrabber clip d-i-y red - 4565-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4565-2-ND.
MAXIGRAB CLIP W/PRINCER 1BLK/RED - 5910A
Order 'maxigrab clip w/princer 1blk/red - 5910A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5910A-ND.
CLIP ALLIGATOR MEDIUM 1BLK/RED - 5916A/POM
Order 'clip alligator medium 1blk/red - 5916A/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5916A/POM-ND.
CLIP MAXIGRABBER D-I-Y 6" RED - 4225-2
Order 'clip maxigrabber d-i-y 6" red - 4225-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4225-2-ND.
SMD GRABBER TEST CLIP 1BLK/RED - 5243-02
Order 'smd grabber test clip 1blk/red - 5243-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-02-ND.
CLIP MAXIGRAB FLEX DIY 1BLK/RED - 5830-02
Order 'clip maxigrab flex diy 1blk/red - 5830-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5830-02-ND.
ALLIGATOR CLP/BANA JACK 1BLK/RED - 2240-02
Order 'alligator clp/bana jack 1blk/red - 2240-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-02-ND.
MINIGATOR CLIP/PIN TIP JACK RED - 3491-2
Order 'minigator clip/pin tip jack red - 3491-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3491-2-ND.
MINIGRABBER 2PC OF 3925 1BLK/RED - 4176-02
Order 'minigrabber 2pc of 3925 1blk/red - 4176-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4176-02-ND.
MICROGRABBER D-I-Y 1BLK/RED - 4233-02
Order 'micrograbber d-i-y 1blk/red - 4233-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4233-02-ND.
MAXIGRABBER CLIP D-I-Y BLACK - 4565-0
Order 'maxigrabber clip d-i-y black - 4565-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4565-0-ND.
ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
CLIP INSULATION PIERCING 24" RED - 6580-24-2
Order 'clip insulation piercing 24" red - 6580-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6580-24-2-ND.
Send this link via E-Mail
Help With This Screen