ALLIGATOR CLIP MINI 10PC RED - 5788-2 - Test and Work Bench Equipment
| Digi-Key Part Number | 5788-2-ND |
1 |
22.09000 |
Extended Price
22.09 |
| Manufacturer Part Number | 5788-2 | |||
| Description | ALLIGATOR CLIP MINI 10PC RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5788-2 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Color | Red |
| Current Rating | - |
| Insulation | Insulated |
| Jaw Opening | 0.240" (6.1mm) |
| Length | 1.630" (41.4mm) |
| Material | Copper Alloy |
| Plating | - |
| Quantity | 10 |
| Ratings | - |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Miniature |
| Voltage - Rated | 45VRMS/DC |
| Insulation Material | Polypropylene |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5788 2 57882 |
5788-2 Specification Sheet
ALLIGATOR CLIP MINI 10PC RED - 5788-2 (5788-2-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:ALLIGATOR CLIP MINI 10PC RED - 5788-2
Order 'alligator clip mini 10pc red - 5788-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-2-ND.
ALLIGATOR CLIP MINI 10PC BLACK - 5788-0
Order 'alligator clip mini 10pc black - 5788-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-0-ND.
ALLIGATOR CLIP/BANANA JACK RED - 3289-2
Order 'alligator clip/banana jack red - 3289-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3289-2-ND.
ALLIGATOR CLIP/SPADE LUG RED 36" - 1960-36-2
Order 'alligator clip/spade lug red 36" - 1960-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-36-2-ND.
CORD ALLIG CLIP PATCH 12" RED - AL-B-12-2
Order 'cord allig clip patch 12" red - AL-B-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-2-ND.
CORD ALLIG CLIP PATCH 18" RED - AL-B-18-2
Order 'cord allig clip patch 18" red - AL-B-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-2-ND.
CORD ALLIG CLIP PATCH 24" RED - AL-B-24-2
Order 'cord allig clip patch 24" red - AL-B-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-2-ND.
CORD ALLIG CLIP PATCH 36" RED - AL-B-36-2
Order 'cord allig clip patch 36" red - AL-B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-2-ND.
CORD ALLIG CLIP PATCH 4" RED - AL-B-4-2
Order 'cord allig clip patch 4" red - AL-B-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-2-ND.
CORD ALLIG CLIP PATCH 48" RED - AL-B-48-2
Order 'cord allig clip patch 48" red - AL-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-2-ND.
CORD ALLIG CLIP PATCH 60" RED - AL-B-60-2
Order 'cord allig clip patch 60" red - AL-B-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-2-ND.
CORD ALLIG CLIP PATCH 8" RED - AL-B-8-2
Order 'cord allig clip patch 8" red - AL-B-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-2-ND.
ALLIG CLIP/PIN TIP JACK 10PC RED - 1437-2
Order 'allig clip/pin tip jack 10pc red - 1437-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1437-2-ND.
ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
CLIP ALLIG EX-LARGE IEC1010 RED - 6042B-2
Order 'clip allig ex-large iec1010 red - 6042B-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-2-ND.
Send this link via E-Mail
Help With This Screen
