ALLIGATOR CLIP MINI 10PC BLACK - 5788-0 - Test Equipment
| Digi-Key Part Number | 5788-0-ND |
1 |
22.09000 |
Extended Price
22.09 |
| Manufacturer Part Number | 5788-0 | |||
| Description | ALLIGATOR CLIP MINI 10PC BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5788-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Black |
| Current Rating | - |
| Insulation | Insulated |
| Jaw Opening | 0.240" (6.1mm) |
| Length | 1.630" (41.4mm) |
| Material | Copper Alloy |
| Plating | - |
| Quantity | 10 |
| Ratings | - |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Miniature |
| Voltage - Rated | 45VRMS/DC |
| Insulation Material | Polypropylene |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5788 0 57880 |
5788-0 Specification Sheet
ALLIGATOR CLIP MINI 10PC BLACK - 5788-0 (5788-0-ND) - Test Equipment
Related parts Test Equipment :ALLIGATOR CLIP MINI 10PC BLACK - 5788-0
Order 'alligator clip mini 10pc black - 5788-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-0-ND.
CORD MINI CLIP PATCH 12" BLACK - 1236-12-0
Order 'cord mini clip patch 12" black - 1236-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-12-0-ND.
CORD MINI CLIP PATCH 24" BLACK - 1236-24-0
Order 'cord mini clip patch 24" black - 1236-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-24-0-ND.
CORD MINI CLIP PATCH 36" BLACK - 1236-36-0
Order 'cord mini clip patch 36" black - 1236-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-36-0-ND.
CORD MINI CLIP PATCH 4" BLACK - 1236-4-0
Order 'cord mini clip patch 4" black - 1236-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1236-4-0-ND.
CORD ALLIG CLIP PATCH 12" BLACK - AL-B-12-0
Order 'cord allig clip patch 12" black - AL-B-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-0-ND.
CORD ALLIG CLIP PATCH 18" BLACK - AL-B-18-0
Order 'cord allig clip patch 18" black - AL-B-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-0-ND.
CORD ALLIG CLIP PATCH 24" BLACK - AL-B-24-0
Order 'cord allig clip patch 24" black - AL-B-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-0-ND.
CORD ALLIG CLIP PATCH 36" BLACK - AL-B-36-0
Order 'cord allig clip patch 36" black - AL-B-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-0-ND.
CORD ALLIG CLIP PATCH 4" BLACK - AL-B-4-0
Order 'cord allig clip patch 4" black - AL-B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-0-ND.
CORD ALLIG CLIP PATCH 48" BLACK - AL-B-48-0
Order 'cord allig clip patch 48" black - AL-B-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-0-ND.
CORD ALLIG CLIP PATCH 60" BLACK - AL-B-60-0
Order 'cord allig clip patch 60" black - AL-B-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-0-ND.
CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0
Order 'cord allig clip patch 8" black - AL-B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-0-ND.
ALLIGATOR CLIP MINI 10PC RED - 5788-2
Order 'alligator clip mini 10pc red - 5788-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-2-ND.
CORD EX-LARGE ALLIG CLIP 36" BLK - 6569-36-0
Order 'cord ex-large allig clip 36" blk - 6569-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6569-36-0-ND.
Send this link via E-Mail
Help With This Screen
