ALLIGATOR CLIP MEDIUM RED - 5787A-2 - Test Equipment
| Digi-Key Part Number | 5787A-2-ND |
5 |
5.79400 |
Extended Price
28.97 |
| Manufacturer Part Number | 5787A-2 | |||
| Description | ALLIGATOR CLIP MEDIUM RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5787A-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Red |
| Current Rating | 5A |
| Insulation | Insulated |
| Jaw Opening | 0.300" (7.6mm) |
| Length | 2.270" (57.7mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | IEC 1010-2-031, CAT II, P2 |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Medium |
| Voltage - Rated | 300VRMS |
| Insulation Material | Polypropylene, Fire Retardant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5787A 2 5787A2 |
5787A-2 Specification Sheet
ALLIGATOR CLIP MEDIUM RED - 5787A-2 (5787A-2-ND) - Test Equipment
Related parts Test Equipment :ALLIGATOR CLIP MEDIUM RED - 5787A-2
Order 'alligator clip medium red - 5787A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-2-ND.
CORD EX-LARGE ALLIG CLIP 36" RED - 6569-36-2
Order 'cord ex-large allig clip 36" red - 6569-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6569-36-2-ND.
CORD EX-LARGE ALLIG CLIP 60" RED - 6569-60-2
Order 'cord ex-large allig clip 60" red - 6569-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6569-60-2-ND.
CORD ALLIG CLIP PATCH 12" RED - AL-B-12-2
Order 'cord allig clip patch 12" red - AL-B-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-2-ND.
CORD ALLIG CLIP PATCH 18" RED - AL-B-18-2
Order 'cord allig clip patch 18" red - AL-B-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-2-ND.
CORD ALLIG CLIP PATCH 24" RED - AL-B-24-2
Order 'cord allig clip patch 24" red - AL-B-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-2-ND.
CORD ALLIG CLIP PATCH 36" RED - AL-B-36-2
Order 'cord allig clip patch 36" red - AL-B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-2-ND.
CORD ALLIG CLIP PATCH 4" RED - AL-B-4-2
Order 'cord allig clip patch 4" red - AL-B-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-2-ND.
CORD ALLIG CLIP PATCH 48" RED - AL-B-48-2
Order 'cord allig clip patch 48" red - AL-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-2-ND.
CORD ALLIG CLIP PATCH 60" RED - AL-B-60-2
Order 'cord allig clip patch 60" red - AL-B-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-2-ND.
CORD ALLIG CLIP PATCH 8" RED - AL-B-8-2
Order 'cord allig clip patch 8" red - AL-B-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-2-ND.
ALLIGATOR CLIP MEDIUM BLACK - 5787A-0
Order 'alligator clip medium black - 5787A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-0-ND.
ALLIGATOR CLIP/BANA PLUG 12" RED - 1166-12-2
Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2
Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
Send this link via E-Mail
Help With This Screen
