ALLIGATOR CLIP MEDIUM BLACK - 5787A-0
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5787A-0
| Digi-Key Part Number | 5787A-0-ND |
5 |
5.79400 |
Extended Price
28.97 |
| Manufacturer Part Number | 5787A-0 | |||
| Description | ALLIGATOR CLIP MEDIUM BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5787A-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Black |
| Current Rating | 5A |
| Insulation | Insulated |
| Jaw Opening | 0.300" (7.6mm) |
| Length | 2.270" (57.7mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | IEC 1010-2-031, CAT II, P2 |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Medium |
| Voltage - Rated | 300VRMS |
| Insulation Material | Polypropylene, Fire Retardant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5787A 0 5787A0 |
5787A-0 Specification Sheet
ALLIGATOR CLIP MEDIUM BLACK - 5787A-0 (5787A-0-ND)
Related parts Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5787A-0ALLIGATOR CLIP MEDIUM BLACK - 5787A-0
Order 'alligator clip medium black - 5787A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-0-ND.
CORD ALLIG CLIP PATCH 12" BLACK - AL-B-12-0
Order 'cord allig clip patch 12" black - AL-B-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-0-ND.
CORD ALLIG CLIP PATCH 18" BLACK - AL-B-18-0
Order 'cord allig clip patch 18" black - AL-B-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-0-ND.
CORD ALLIG CLIP PATCH 24" BLACK - AL-B-24-0
Order 'cord allig clip patch 24" black - AL-B-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-0-ND.
CORD ALLIG CLIP PATCH 36" BLACK - AL-B-36-0
Order 'cord allig clip patch 36" black - AL-B-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-0-ND.
CORD ALLIG CLIP PATCH 4" BLACK - AL-B-4-0
Order 'cord allig clip patch 4" black - AL-B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-0-ND.
CORD ALLIG CLIP PATCH 48" BLACK - AL-B-48-0
Order 'cord allig clip patch 48" black - AL-B-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-0-ND.
CORD ALLIG CLIP PATCH 60" BLACK - AL-B-60-0
Order 'cord allig clip patch 60" black - AL-B-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-0-ND.
CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0
Order 'cord allig clip patch 8" black - AL-B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-0-ND.
CORD ALLIG CLIP PATCH 24" 2PCS - AL-B-24-02
Order 'cord allig clip patch 24" 2pcs - AL-B-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-02-ND.
CORD ALLIG CLIP PATCH 36" 2PCS - AL-B-36-02
Order 'cord allig clip patch 36" 2pcs - AL-B-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-02-ND.
ALLIGATOR CLIP MEDIUM RED - 5787A-2
Order 'alligator clip medium red - 5787A-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-2-ND.
ALLIGATOR CLIP/BANA PLUG 12" BLK - 1166-12-0
Order 'alligator clip/bana plug 12" blk - 1166-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-0-ND.
ALLIGATOR CLIP/BANA PLUG 24" BLK - 1166-24-0
Order 'alligator clip/bana plug 24" blk - 1166-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-0-ND.
ALLIGATOR CLIP/BANA PLUG 36" BLK - 1166-36-0
Order 'alligator clip/bana plug 36" blk - 1166-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-0-ND.
Options for Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5787A-0
Send this link via E-Mail
Help With This Screen
