Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/34 100
CABLE 34 COND FLAT POWER .100" - 8124/34 100 - Cables, Wires
| Digi-Key Part Number | 8124/34 100-ND |
1 |
356.13000 |
Extended Price
356.13 |
| Manufacturer Part Number | 8124/34 100 | |||
| Description | CABLE 34 COND FLAT POWER .100" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8124/34 100 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 22 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.100" (2.54mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 30 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8124 34 100 812434 100 |
8124/34 100 Specification Sheet
CABLE 34 COND FLAT POWER .100" - 8124/34 100 (8124/34 100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/34 100Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/04 100
Order 'cable 4 cond flat power .100" - 8124/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/04 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/05 100
Order 'cable 5 cond flat power .100" - 8124/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/05 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/06 100
Order 'cable 6 cond flat power .100" - 8124/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/06 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/07 100
Order 'cable 7 cond flat power .100" - 8124/07 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/07 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/08 100
Order 'cable 8 cond flat power .100" - 8124/08 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/08 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/10 100
Order 'cable 10 cond flat power .100" - 8124/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/10 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/12 100
Order 'cable 12 cond flat power .100" - 8124/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/12 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/14 100
Order 'cable 14 cond flat power .100" - 8124/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/14 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/15 100
Order 'cable 15 cond flat power .100" - 8124/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/15 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/16 100
Order 'cable 16 cond flat power .100" - 8124/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/16 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/17 100
Order 'cable 17 cond flat power .100" - 8124/17 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/17 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/20 100
Order 'cable 20 cond flat power .100" - 8124/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/20 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/24 100
Order 'cable 24 cond flat power .100" - 8124/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/24 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/25 100
Order 'cable 25 cond flat power .100" - 8124/25 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/25 100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/26 100
Order 'cable 26 cond flat power .100" - 8124/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/26 100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) 3M Flat Cable 8124/34 100
Send this link via E-Mail
Help With This Screen
