TEST CLIP EIAJ PQFP 128POS 3.2 - 5772-2 - Test Equipment
| Digi-Key Part Number | 5772-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5772-2 | |||
| Description | TEST CLIP EIAJ PQFP 128POS 3.2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5772-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Type | QFP, 0.65mm Pitch |
| Number of Positions or Pins (Grid) | 128 (4 x 32) |
| Contact Finish | Gold |
| Contact Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5772 2 57722 |
TEST CLIP EIAJ PQFP 128POS 3.2 - 5772-2 (5772-2-ND) - Test Equipment
Related parts Test Equipment :TEST CLIP EIAJ PQFP 128POS 3.2 - 5772-2
Order 'test clip eiaj pqfp 128pos 3.2 - 5772-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5772-2-ND.
TEST CLIP EIAJ PQFP 144POS 3.2 - 5773-2
Order 'test clip eiaj pqfp 144pos 3.2 - 5773-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5773-2-ND.
TEST CLIP MICRO SMD GRABBER RED - 72902-2
Order 'test clip micro smd grabber red - 72902-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1173-ND.
TEST CLIPS MINI SMD GRABBER RED - 72906-2
Order 'test clips mini smd grabber red - 72906-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1180-ND.
TEST CLIP 160PIN QFP .65MM PITCH - 5645L-2
Order 'test clip 160pin qfp .65mm pitch - 5645L-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5645L-2-ND.
TEST CLIP 44PIN QFP 0.8MM PRESS - 5961-2
Order 'test clip 44pin qfp 0.8mm press - 5961-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5961-2-ND.
TEST CLIP 32 PIN SOIC - 6107
Order 'test clip 32 pin soic - 6107' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6107-ND.
CLIP TEST 80PIN PQFP PRESS ON - 5751L-2
Order 'clip test 80pin pqfp press on - 5751L-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5751L-2-ND.
ROTATING MICROGRAB TEST CLIP RED - 5790-2
Order 'rotating micrograb test clip red - 5790-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5790-2-ND.
ALLIGATOR CLIP SET W/8-32 JACK - 6726
Order 'alligator clip set w/8-32 jack - 6726' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6726PO-ND.
KIT 8MM 2 TEST CLIP&FLYING LEAD - 6311
Order 'kit 8mm 2 test clip&flying lead - 6311' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6311PO-ND.
KIT 13MM 2 TEST CLIP&FLYING LEAD - 6312
Order 'kit 13mm 2 test clip&flying lead - 6312' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6312-ND.
KIT 2MM 2 TEST CLIP& FLYING LEAD - 6313
Order 'kit 2mm 2 test clip& flying lead - 6313' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6313-ND.
SMD GRABBER TEST CLIP 1BLK/RED - 5243-02
Order 'smd grabber test clip 1blk/red - 5243-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-02-ND.
SMD GRABBER TEST CLIP 10PC RED - 5243-2
Order 'smd grabber test clip 10pc red - 5243-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-2-ND.
Send this link via E-Mail
Help With This Screen
