CLIP MINIPINCER TEST D-I-Y YEL - 5418-4
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-4
| Digi-Key Part Number | 5418-4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5418-4 | |||
| Description | CLIP MINIPINCER TEST D-I-Y YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5418-4 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Yellow |
| Features | - |
| Hook, Pincer Opening | 0.090" (2.29mm) |
| Length | 2.59" (65.79mm) |
| Quantity | 1 |
| Termination | Solder, 20 ~ 22 AWG Wire |
| Type | Minipincer® |
| Hook Type | Pincer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5418 4 54184 |
5418-4 Specification Sheet
CLIP MINIPINCER TEST D-I-Y YEL - 5418-4 (5418-4-ND)
Related parts Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-4CLIP MINIPINCER TEST D-I-Y YEL - 5418-4
Order 'clip minipincer test d-i-y yel - 5418-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-4-ND.
CLIP MINIPINCER TEST D-I-Y BLACK - 5418-0
Order 'clip minipincer test d-i-y black - 5418-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-0-ND.
CLIP MINIPINCER TEST D-I-Y RED - 5418-2
Order 'clip minipincer test d-i-y red - 5418-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-2-ND.
CLIP MINIPINCER TEST D-I-Y VIOLT - 5418-7
Order 'clip minipincer test d-i-y violt - 5418-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-7-ND.
CLIP MINIPINCER TEST D-I-Y GRN - 5418-5
Order 'clip minipincer test d-i-y grn - 5418-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-5-ND.
CLIP MINIPINCER TEST D-I-Y BLUE - 5418-6
Order 'clip minipincer test d-i-y blue - 5418-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-6-ND.
CLIP MINIGRABBER D-I-Y 10PC YEL - 3925-4
Order 'clip minigrabber d-i-y 10pc yel - 3925-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3925-4-ND.
SMD GRABBER TEST CLIP 10PC YEL - 5243-4
Order 'smd grabber test clip 10pc yel - 5243-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-4-ND.
CORD ALLIG CLIP PATCH 4" BLACK - AL-B-4-0
Order 'cord allig clip patch 4" black - AL-B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-0-ND.
CORD ALLIG CLIP PATCH 4" RED - AL-B-4-2
Order 'cord allig clip patch 4" red - AL-B-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-2-ND.
CLIP ALLIG TEST-R/A BAN PLUG SET - 6489A-48-02
Order 'clip allig test-r/a ban plug set - 6489A-48-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6489A-48-02-ND.
CLIP ALLIG TEST-R/A BAN PLUG BLK - 6489A-48-0
Order 'clip allig test-r/a ban plug blk - 6489A-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6489A-48-0-ND.
CLIP ALLIG TEST-R/A BAN PLUG RED - 6489A-48-2
Order 'clip allig test-r/a ban plug red - 6489A-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6489A-48-2-ND.
CLIP DIP TEST 16PIN CLOSE NICKEL - 3916A
Order 'clip dip test 16pin close nickel - 3916A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3916A-ND.
CLIP DIP TEST 24PIN CLOSE NICKEL - 4124A
Order 'clip dip test 24pin close nickel - 4124A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4124A-ND.
Options for Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-4
Send this link via E-Mail
Help With This Screen
