Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-2
CLIP MINIPINCER TEST D-I-Y RED - 5418-2 - Test Equipment
| Digi-Key Part Number | 5418-2-ND |
5 |
3.78400 |
Extended Price
18.92 |
| Manufacturer Part Number | 5418-2 | |||
| Description | CLIP MINIPINCER TEST D-I-Y RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5418-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Red |
| Features | - |
| Hook, Pincer Opening | 0.090" (2.29mm) |
| Length | 2.59" (65.79mm) |
| Quantity | 1 |
| Termination | Solder, 20 ~ 22 AWG Wire |
| Type | Minipincer® |
| Hook Type | Pincer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5418 2 54182 |
5418-2 Specification Sheet
CLIP MINIPINCER TEST D-I-Y RED - 5418-2 (5418-2-ND) - Test Equipment
Related parts Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-2Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-2
Order 'clip minipincer test d-i-y red - 5418-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-2-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-0
Order 'clip minipincer test d-i-y black - 5418-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-0-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-4
Order 'clip minipincer test d-i-y yel - 5418-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-4-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-7
Order 'clip minipincer test d-i-y violt - 5418-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-7-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 5418-5
Order 'clip minipincer test d-i-y grn - 5418-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-5-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 5418-6
Order 'clip minipincer test d-i-y blue - 5418-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-6-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6264-2
Order 'clip test probe allig tip red - 6264-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-2-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6733-2
Order 'wire test lead silicone 50' red - 6733-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1282-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-2
Order 'wire test lead pvc 50' red - 6734-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-2-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 3925-2
Order 'clip minigrabber d-i-y 10pc red - 3925-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1245-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4225-2
Order 'clip maxigrabber d-i-y 6" red - 4225-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4225-2-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5830-2
Order 'clip maxigrab flexible d-i-y red - 5830-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5830-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3560-2
Order 'adapter test conn 20pos skt red - 3560-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3561-2
Order 'adapter test conn 20pos pin red - 3561-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
Banana And Tip - Adapter Connector Pomona Electronics - 3562-2
Order 'adapter test conn 16pos skt red - 3562-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-2-ND.
Options for Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-2
Send this link via E-Mail
Help With This Screen
