Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-0
CLIP MINIPINCER TEST D-I-Y BLACK - 5418-0 - Test Equipment
| Digi-Key Part Number | 5418-0-ND |
5 |
3.78400 |
Extended Price
18.92 |
| Manufacturer Part Number | 5418-0 | |||
| Description | CLIP MINIPINCER TEST D-I-Y BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5418-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Black |
| Features | - |
| Hook, Pincer Opening | 0.090" (2.29mm) |
| Length | 2.59" (65.79mm) |
| Quantity | 1 |
| Termination | Solder, 20 ~ 22 AWG Wire |
| Type | Minipincer® |
| Hook Type | Pincer |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5418 0 54180 |
5418-0 Specification Sheet
CLIP MINIPINCER TEST D-I-Y BLACK - 5418-0 (5418-0-ND) - Test Equipment
Related parts Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-0Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-0
Order 'clip minipincer test d-i-y black - 5418-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-0-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-2
Order 'clip minipincer test d-i-y red - 5418-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-2-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-4
Order 'clip minipincer test d-i-y yel - 5418-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-4-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-7
Order 'clip minipincer test d-i-y violt - 5418-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-7-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 5418-5
Order 'clip minipincer test d-i-y grn - 5418-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-5-ND.
Test Connectors, Banana, Hooks, Clip Connector Pomona Electronics 5418-6
Order 'clip minipincer test d-i-y blue - 5418-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5418-6-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 6264-0
Order 'clip test probe allig tip black - 6264-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-0-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4225-0
Order 'clip maxigrabber d-i-y 6" black - 4225-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4225-0-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5243-0
Order 'smd grabber test clip 10pc black - 5243-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 6489A-48-0
Order 'clip allig test-r/a ban plug blk - 6489A-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6489A-48-0-ND.
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4565-0
Order 'maxigrabber clip d-i-y black - 4565-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4565-0-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5787A-0
Order 'alligator clip medium black - 5787A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5787A-0-ND.
Pomona Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5788-0
Order 'alligator clip mini 10pc black - 5788-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 3220-12-0
Order 'minigator clip/bana plug blk 12" - 3220-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-12-0-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 3220-24-0
Order 'minigator clip/bana plug blk 24" - 3220-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3220-24-0-ND.
Options for Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5418-0
Send this link via E-Mail
Help With This Screen
