SMD GRABBER TEST CLIP 10PC YEL - 5243-4
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5243-4
| Digi-Key Part Number | 5243-4-ND |
1 |
23.99000 |
Extended Price
23.99 |
| Manufacturer Part Number | 5243-4 | |||
| Description | SMD GRABBER TEST CLIP 10PC YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5243-4 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Yellow |
| Features | - |
| Hook, Pincer Opening | 0.040" (1.02mm) |
| Length | 1.58" (40.13mm) |
| Quantity | 10 |
| Termination | Solder, 0.090" (2.29mm) Wire Opening |
| Type | SMD Grabber® |
| Hook Type | Pincer - SMD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5243 4 52434 |
5243-4 Specification Sheet
SMD GRABBER TEST CLIP 10PC YEL - 5243-4 (5243-4-ND)
Related parts Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5243-4SMD GRABBER TEST CLIP 10PC YEL - 5243-4
Order 'smd grabber test clip 10pc yel - 5243-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-4-ND.
SMD GRABBER TEST CLIP 10PC BLACK - 5243-0
Order 'smd grabber test clip 10pc black - 5243-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-0-ND.
SMD GRABBER TEST CLIP 10PC BROWN - 5243-1
Order 'smd grabber test clip 10pc brown - 5243-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-1-ND.
SMD GRABBER TEST CLIP 10PC RED - 5243-2
Order 'smd grabber test clip 10pc red - 5243-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-2-ND.
SMD GRABBER TEST CLIP 10PC GREEN - 5243-5
Order 'smd grabber test clip 10pc green - 5243-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-5-ND.
SMD GRABBER TEST CLIP 10PC BLUE - 5243-6
Order 'smd grabber test clip 10pc blue - 5243-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-6-ND.
SMD GRABBER TEST CLIP 10PC WHITE - 5243-9
Order 'smd grabber test clip 10pc white - 5243-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-9-ND.
SMD GRABBER TEST CLIP 1BLK/RED - 5243-02
Order 'smd grabber test clip 1blk/red - 5243-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-02-ND.
SMD GRABBER TEST CLIPS 10PC - 5520
Order 'smd grabber test clips 10pc - 5520' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5520PO-ND.
SMD GRABBER TEST CLIP KIT 10PCS - 5927
Order 'smd grabber test clip kit 10pcs - 5927' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5927-ND.
KIT MICRO SMD GRABBER TEST CLIPS - 72902
Order 'kit micro smd grabber test clips - 72902' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1171-ND.
ADAPTER O-SCOPE TO SMD GRABBER - 6553
Order 'adapter o-scope to smd grabber - 6553' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6553-ND.
TEST CLIP MICRO SMD GRABBER BLK - 72902-0
Order 'test clip micro smd grabber blk - 72902-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1172-ND.
TEST CLIP MICRO SMD GRABBER RED - 72902-2
Order 'test clip micro smd grabber red - 72902-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1173-ND.
TEST CLIPS MINI SMD GRABBER BLK - 72906-0
Order 'test clips mini smd grabber blk - 72906-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1179-ND.
Options for Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 5243-4
Send this link via E-Mail
Help With This Screen
