ALLIGATOR CLIP INSULATED BLACK - 5046 - Test Equipment
Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5046
| Digi-Key Part Number | 5046K-ND |
100 |
.94400 |
Extended Price
94.40 |
| Manufacturer Part Number | 5046 | |||
| Description | ALLIGATOR CLIP INSULATED BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5046 |
| Vendor | Keystone Electronics |
| Category | Test Equipment |
| Color | Black |
| Current Rating | - |
| Insulation | Insulated |
| Jaw Opening | 0.315" (8.0mm) |
| Length | 1.968" (50.0mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 100 |
| Ratings | - |
| Termination | Solder |
| Type | Alligator, Large |
| Voltage - Rated | - |
| Insulation Material | Vinyl |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5046 5046 5046K ND 5046KND 5046K |
5046 Specification Sheet
ALLIGATOR CLIP INSULATED BLACK - 5046 (5046K-ND) - Test Equipment
Related parts Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5046ALLIGATOR CLIP INSULATED BLACK - 5046
Order 'alligator clip insulated black - 5046' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5046K-ND.
CORD ALLIG CLIP PATCH 12" BLACK - AL-B-12-0
Order 'cord allig clip patch 12" black - AL-B-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-0-ND.
CORD ALLIG CLIP PATCH 18" BLACK - AL-B-18-0
Order 'cord allig clip patch 18" black - AL-B-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-0-ND.
CORD ALLIG CLIP PATCH 24" BLACK - AL-B-24-0
Order 'cord allig clip patch 24" black - AL-B-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-0-ND.
CORD ALLIG CLIP PATCH 36" BLACK - AL-B-36-0
Order 'cord allig clip patch 36" black - AL-B-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-0-ND.
CORD ALLIG CLIP PATCH 4" BLACK - AL-B-4-0
Order 'cord allig clip patch 4" black - AL-B-4-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-0-ND.
CORD ALLIG CLIP PATCH 48" BLACK - AL-B-48-0
Order 'cord allig clip patch 48" black - AL-B-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-0-ND.
CORD ALLIG CLIP PATCH 60" BLACK - AL-B-60-0
Order 'cord allig clip patch 60" black - AL-B-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-0-ND.
CORD ALLIG CLIP PATCH 8" BLACK - AL-B-8-0
Order 'cord allig clip patch 8" black - AL-B-8-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-0-ND.
CORD ALLIG CLIP PATCH 24" 2PCS - AL-B-24-02
Order 'cord allig clip patch 24" 2pcs - AL-B-24-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-02-ND.
CORD ALLIG CLIP PATCH 36" 2PCS - AL-B-36-02
Order 'cord allig clip patch 36" 2pcs - AL-B-36-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-02-ND.
LEAD TEST ALLIG CLIP 12" RED/BLK - 684-12 R/B
Order 'lead test allig clip 12" red/blk - 684-12 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1175-ND.
LEAD TEST ALLIG CLIP 24" RED/BLK - 684-24 R/B
Order 'lead test allig clip 24" red/blk - 684-24 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1177-ND.
LEAD TEST ALLIG CLIP 36" RED/BLK - 684-36 R/B
Order 'lead test allig clip 36" red/blk - 684-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1179-ND.
LEAD TEST ALLIG CLIP 60" RED/BLK - 684-60 R/B
Order 'lead test allig clip 60" red/blk - 684-60 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1181-ND.
Options for Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5046
Send this link via E-Mail
Help With This Screen
