Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5039
ALLIGATOR CLIP INSULATED RED - 5039
| Digi-Key Part Number | 5039K-ND |
100 |
.83700 |
Extended Price
83.70 |
| Manufacturer Part Number | 5039 | |||
| Description | ALLIGATOR CLIP INSULATED RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5039 |
| Vendor | Keystone Electronics |
| Category | Test Equipment |
| Color | Red |
| Current Rating | - |
| Insulation | Insulated |
| Jaw Opening | 0.236" (6.0mm) |
| Length | 1.654" (42.0mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 100 |
| Ratings | - |
| Termination | Solder |
| Type | Alligator, Medium |
| Voltage - Rated | - |
| Insulation Material | Vinyl |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5039 5039 5039K ND 5039KND 5039K |
5039 Specification Sheet
ALLIGATOR CLIP INSULATED RED - 5039 (5039K-ND)
Related parts Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5039Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5039
Order 'alligator clip insulated red - 5039' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5039K-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-12-2
Order 'cord allig clip patch 12" red - AL-B-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-12-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-18-2
Order 'cord allig clip patch 18" red - AL-B-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-18-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-24-2
Order 'cord allig clip patch 24" red - AL-B-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-24-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-36-2
Order 'cord allig clip patch 36" red - AL-B-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-36-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-4-2
Order 'cord allig clip patch 4" red - AL-B-4-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-4-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-48-2
Order 'cord allig clip patch 48" red - AL-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-60-2
Order 'cord allig clip patch 60" red - AL-B-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-60-2-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment AL-B-8-2
Order 'cord allig clip patch 8" red - AL-B-8-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-8-2-ND.
E-Z-Hook Test Lead - Alligator Clip Test Equipment 684-12 R/B
Order 'lead test allig clip 12" red/blk - 684-12 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1175-ND.
E-Z-Hook Test Lead - Alligator Clip Test Equipment 684-24 R/B
Order 'lead test allig clip 24" red/blk - 684-24 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1177-ND.
E-Z-Hook Test Lead - Alligator Clip Test Equipment 684-36 R/B
Order 'lead test allig clip 36" red/blk - 684-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1179-ND.
E-Z-Hook Test Lead - Alligator Clip Test Equipment 684-60 R/B
Order 'lead test allig clip 60" red/blk - 684-60 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1181-ND.
Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5034
Order 'alligator clip insulated red - 5034' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5034K-ND.
Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5045
Order 'alligator clip insulated red - 5045' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5045K-ND.
Options for Keystone Electronics Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 5039
Send this link via E-Mail
Help With This Screen
