ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2 - Test Equipment
| Digi-Key Part Number | 501-1216-ND |
1 10 50 100 250 500 1000 |
6.13000 5.53500 5.35060 5.16600 4.90772 4.61250 4.42800 |
Extended Price
6.13 55.35 267.53 516.60 1226.93 2306.25 4428.00 |
| Manufacturer Part Number | 72924-2 | |||
| Description | ALLIGATOR CLIP MINI 2MM JACK RED | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72924-2 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Jaw Opening | 0.354" (9.0mm) |
| Length | 1.913" (48.6mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 |
| Ratings | CAT II |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator, Miniature |
| Voltage - Rated | 600V |
| Insulation Material | Polypropylene |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72924 2 729242 501 1216 ND 5011216ND 501-1216 |
72924-2 Specification Sheet
ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2 (501-1216-ND) - Test Equipment
Related parts Test Equipment :ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
ALLIGATOR CLIP MINI 2MM JACK BLK - 72924-0
Order 'alligator clip mini 2mm jack blk - 72924-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1215-ND.
MINIGATOR CLIP/PIN TIP JACK RED - 3491-2
Order 'minigator clip/pin tip jack red - 3491-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3491-2-ND.
ALLIGATOR CLIP/BANA PLUG 12" RED - 1166-12-2
Order 'alligator clip/bana plug 12" red - 1166-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-12-2-ND.
ALLIGATOR CLIP/BANA PLUG 24" RED - 1166-24-2
Order 'alligator clip/bana plug 24" red - 1166-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-24-2-ND.
ALLIGATOR CLIP/BANA PLUG 36" RED - 1166-36-2
Order 'alligator clip/bana plug 36" red - 1166-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-36-2-ND.
ALLIGATOR CLIP/BANA PLUG 48" RED - 1166-48-2
Order 'alligator clip/bana plug 48" red - 1166-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-48-2-ND.
ALLIGATOR CLIP/BANA PLUG 60" RED - 1166-60-2
Order 'alligator clip/bana plug 60" red - 1166-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1166-60-2-ND.
ALLIGATOR CLIP/SPADE LUG 12" RED - 1960-12-2
Order 'alligator clip/spade lug 12" red - 1960-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-12-2-ND.
TEST CLIPS MINI SMD GRABBER RED - 72906-2
Order 'test clips mini smd grabber red - 72906-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1180-ND.
ALLIG CLIP/PIN TIP JACK 10PC RED - 1437-2
Order 'allig clip/pin tip jack 10pc red - 1437-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1437-2-ND.
ALLIGATOR CLIP/BANANA JACK RED - 3289-2
Order 'alligator clip/banana jack red - 3289-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3289-2-ND.
ALLIGATOR CLIP MINI 10PC RED - 5788-2
Order 'alligator clip mini 10pc red - 5788-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5788-2-ND.
ALLIGATOR CLIP/SPADE LUG RED 36" - 1960-36-2
Order 'alligator clip/spade lug red 36" - 1960-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1960-36-2-ND.
CORD EX-LARGE ALLIG CLIP 36" RED - 6569-36-2
Order 'cord ex-large allig clip 36" red - 6569-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6569-36-2-ND.
Send this link via E-Mail
Help With This Screen
