Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHL5X2

Digi-Key Part Number P637-L052-ND
Price Break
1
10
50
100
Unit Price
120.17000
108.15200
96.13480
84.11790
Extended Price
120.17
1081.52
4806.74
8411.79
Manufacturer Part NumberHHR-370AHL5X2
DescriptionBATTERY PACK 12.0V 3500MAH NIMH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-370AHL5X2
VendorPanasonic - BSG (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeL-Fat A - Flat Top
Number of Cells10
Voltage - Rated12V
Capacity3700mAh
Structure2 Rows x 5 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 370AHL5X2
HHR370AHL5X2
P637 L052 ND
P637L052ND
P637-L052


Image of BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHL5X2

BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHL5X2 (P637-L052-ND)

Related parts:
BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHL5X2
 Order 'battery pack 12.0v 3500mah nimh - HHR-370AHL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637-L052-ND.
BATTERY PACK 7.2V 3500MAH NIMH - HHR-370AHL3X2
 Order 'battery pack 7.2v 3500mah nimh - HHR-370AHL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637-L032-ND.
BATTERY PACK 9.6V 3500MAH NIMH - HHR-370AHL4X2
 Order 'battery pack 9.6v 3500mah nimh - HHR-370AHL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637-L042-ND.
BATTERY PACK NIMH 7.2V 700MAH - HHR-75AAA/BL3X2
 Order 'battery pack nimh 7.2v 700mah - HHR-75AAA/BL3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L032-ND.
BATTERY PACK NIMH 9.6V 700MAH - HHR-75AAA/BL4X2
 Order 'battery pack nimh 9.6v 700mah - HHR-75AAA/BL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L042-ND.
BATTERY PACK NIMH 12.0V 700MAH - HHR-75AAA/BL5X2
 Order 'battery pack nimh 12.0v 700mah - HHR-75AAA/BL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-L052-ND.
BATTERY PACK NIMH 7.2V 2000 MAH - HHR-200AB20L3X2
 Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L032-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20L4X2
 Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L042-ND.
BATTERY PACK NIMH 12.0V 2000 MAH - HHR-200AB20L5X2
 Order 'battery pack nimh 12.0v 2000 mah - HHR-200AB20L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L052-ND.
BATTERY PACK NIMH 7.2V 550 MAH - HHR-55AAAC1L3X2
 Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L032-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1L4X2
 Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L042-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1L5X2
 Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L052-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17L3X2
 Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L032-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L4X2
 Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L042-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17L5X2
 Order 'battery pack nimh 12v 650 mah - HHR-65TAB17L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L052-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK 12.0V 3500MAH NIMH - HHR-370AHL2X5 Next: BATTERY PACK 12.0V 500MAH NIMH - HHR-60AAAHF10