Keywords:





TEST CLIP MICRO SMD GRABBER BLK - 72902-0 - Test Equipment

Digi-Key Part Number 501-1172-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
12.72000
11.49000
11.10700
10.72400
10.18780
9.57500
9.19200
Extended Price
12.72
114.90
555.35
1072.40
2546.95
4787.50
9192.00
Manufacturer Part Number72902-0
DescriptionTEST CLIP MICRO SMD GRABBER BLK
Quantity Available 5
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information72902-0
VendorPomona Electronics
CategoryTest Equipment
ColorBlack
Features0.51" (13mm) Tip Length
Hook, Pincer Opening0.020" (0.51mm)
Length1.69" (42.92mm)
Quantity1
Termination0.032" (0.80mm) Pin
TypeSMD Grabber®
Hook TypePincer - SMD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 72902 0
729020
501 1172 ND
5011172ND
501-1172

72902-0 Specification Sheet

Image of TEST CLIP MICRO SMD GRABBER BLK - 72902-0

TEST CLIP MICRO SMD GRABBER BLK - 72902-0 (501-1172-ND) - Test Equipment

Related parts Test Equipment :
TEST CLIP MICRO SMD GRABBER BLK - 72902-0
 Order 'test clip micro smd grabber blk - 72902-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1172-ND.
TEST CLIP MICRO SMD GRABBER RED - 72902-2
 Order 'test clip micro smd grabber red - 72902-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1173-ND.
TEST CLIPS MINI SMD GRABBER BLK - 72906-0
 Order 'test clips mini smd grabber blk - 72906-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1179-ND.
CLIP MICRO SMD GRABBER PITCH BLK - 6490-0
 Order 'clip micro smd grabber pitch blk - 6490-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6490-0-ND.
TEST CLIPS MINI SMD GRABBER RED - 72906-2
 Order 'test clips mini smd grabber red - 72906-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1180-ND.
CLIP MICRO SMD GRABBER PITCH RED - 6490-2
 Order 'clip micro smd grabber pitch red - 6490-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6490-2-ND.
KIT MICRO SMD GRABBER TEST CLIPS - 72902
 Order 'kit micro smd grabber test clips - 72902' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1171-ND.
CLIP LEAD FOR MICRO GRABBER BLK - 72904-0
 Order 'clip lead for micro grabber blk - 72904-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1175-ND.
CLIP LEAD FOR MICRO GRABBER BLK - 72905-0
 Order 'clip lead for micro grabber blk - 72905-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1177-ND.
SMD GRABBER TEST CLIP 10PC BLACK - 5243-0
 Order 'smd grabber test clip 10pc black - 5243-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-0-ND.
SMD GRABBER TEST CLIP 1BLK/RED - 5243-02
 Order 'smd grabber test clip 1blk/red - 5243-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-02-ND.
SMD GRABBER TEST CLIP 10PC BROWN - 5243-1
 Order 'smd grabber test clip 10pc brown - 5243-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-1-ND.
SMD GRABBER TEST CLIP 10PC RED - 5243-2
 Order 'smd grabber test clip 10pc red - 5243-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-2-ND.
SMD GRABBER TEST CLIP 10PC YEL - 5243-4
 Order 'smd grabber test clip 10pc yel - 5243-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-4-ND.
SMD GRABBER TEST CLIP 10PC GREEN - 5243-5
 Order 'smd grabber test clip 10pc green - 5243-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5243-5-ND.

Send this link via E-Mail
Help With This Screen

TEST CLIP MICRO SMD GRABBER BLK - 72902-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TEST CLIP INSUL PIERC RED STR - A032R Next: TEST CLIP MICRO SMD GRABBER RED - 72902-2
TEST CLIP MICRO SMD GRABBER BLK - 72902-0