CLIPS MINI B/JACK-GATOR 10/BAG - 8048-S - Test Equipment
| Digi-Key Part Number | 461-1281-ND |
1 |
42.50000 |
Extended Price
42.50 |
| Manufacturer Part Number | 8048-S | |||
| Description | CLIPS MINI B/JACK-GATOR 10/BAG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8048-S |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Multiple |
| Current Rating | - |
| Insulation | Insulated |
| Jaw Opening | - |
| Length | 1.500" (38.1mm) 1-1/2" |
| Material | Steel |
| Plating | Nickel |
| Quantity | 10 |
| Ratings | - |
| Termination | Miniature Banana, Female Socket (Jack) |
| Type | Alligator, Miniature |
| Voltage - Rated | - |
| Insulation Material | PVC |
| Other Names |
8048 S 8048S 461 1281 ND 4611281ND 461-1281 |
8048-S Specification Sheet
CLIPS MINI B/JACK-GATOR 10/BAG - 8048-S (461-1281-ND) - Test Equipment
Related parts Test Equipment :CLIPS MINI B/JACK-GATOR 10/BAG - 8048-S
Order 'clips mini b/jack-gator 10/bag - 8048-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1281-ND.
CLIPS MINI B/JACK-GATOR RED&BLK - 8048 R/B
Order 'clips mini b/jack-gator red&blk - 8048 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1280-ND.
ALLIGATOR CLIP MINI 2MM JACK BLK - 72924-0
Order 'alligator clip mini 2mm jack blk - 72924-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1215-ND.
ALLIGATOR CLIP MINI 2MM JACK RED - 72924-2
Order 'alligator clip mini 2mm jack red - 72924-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1216-ND.
HOOK MINI TEST CONN SET/10 - X100W-S
Order 'hook mini test conn set/10 - X100W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1015-ND.
NAILCLIP STD TEST TERM 10/BAG - 81-1-S
Order 'nailclip std test term 10/bag - 81-1-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1238-ND.
NAILCLIP HEAVY DUTY 10/BAG - 86-1-S
Order 'nailclip heavy duty 10/bag - 86-1-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1249-ND.
NAILCLIP MULT WIRE TEST 10/BAG - 83-8-S
Order 'nailclip mult wire test 10/bag - 83-8-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 83-8-S-ND.
TEST CLIPS MINI SMD GRABBER BLK - 72906-0
Order 'test clips mini smd grabber blk - 72906-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1179-ND.
TEST CLIPS MINI SMD GRABBER RED - 72906-2
Order 'test clips mini smd grabber red - 72906-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1180-ND.
LEAD TEST MINI-ALLIG 12" SET/10 - 284M-12-S
Order 'lead test mini-allig 12" set/10 - 284M-12-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1170-ND.
LEAD TEST MINI-ALLIG 36" SET/10 - 284M-36-S
Order 'lead test mini-allig 36" set/10 - 284M-36-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1172-ND.
CONN MOD JACK 1PRT 10-10 R/A PCB - 558065-1
Order 'conn mod jack 1prt 10-10 r/a pcb - 558065-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9064-ND.
CONN MOD JACK 1PRT 10-10 R/A PCB - 558066-1
Order 'conn mod jack 1prt 10-10 r/a pcb - 558066-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9065-ND.
MINI BANANA JACK DBL MT PNL RED - 2143-2
Order 'mini banana jack dbl mt pnl red - 2143-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2143-2-ND.
Send this link via E-Mail
Help With This Screen
