CLAMP WIRE INSUL PIERC BLUE - 82-2 BLU
| Digi-Key Part Number | 461-1267-ND |
1 |
5.63000 |
Extended Price
5.63 |
| Manufacturer Part Number | 82-2 BLU | |||
| Description | CLAMP WIRE INSUL PIERC BLUE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 82-2 BLU |
| Vendor | EZ Hook |
| Category | Connectors |
| Type | Insulation Piercing |
| Contact Type | Bolt |
| Jaw Opening | 4.064 mm [Max] |
| Color | Blue |
| Lead Length | 25.400 mm [Nom] |
| Length | 30.480 mm [Typ] |
| Height | 22.225 mm [Typ] |
| Width | 7.925 mm [Typ] |
| Packaging | Bag |
| Quantity | 1 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
82 2 BLU 822 BLU 461 1267 ND 4611267ND 461-1267 |
82-2 BLU Specification Sheet
CLAMP WIRE INSUL PIERC BLUE - 82-2 BLU (461-1267-ND)
Related parts:CLAMP WIRE INSUL PIERC BLUE - 82-2 BLU
Order 'clamp wire insul pierc blue - 82-2 BLU' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1267-ND.
CLAMP WIRE INSUL PIERCING BLK - 82-2 BLK
Order 'clamp wire insul piercing blk - 82-2 BLK' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1261-ND.
CLAMP WIRE INSUL PIERCING BRN - 82-2 BRN
Order 'clamp wire insul piercing brn - 82-2 BRN' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1262-ND.
CLAMP WIRE INSUL PIERCING RED - 82-2 RED
Order 'clamp wire insul piercing red - 82-2 RED' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1263-ND.
CLAMP WIRE INSUL PIERC ORANGE - 82-2 ORN
Order 'clamp wire insul pierc orange - 82-2 ORN' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1264-ND.
CLAMP WIRE INSUL PIERC YELLOW - 82-2 YEL
Order 'clamp wire insul pierc yellow - 82-2 YEL' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1265-ND.
CLAMP WIRE INSUL PIERC GREEN - 82-2 GRN
Order 'clamp wire insul pierc green - 82-2 GRN' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1266-ND.
CLAMP WIRE INSUL PIERC GRAY - 82-2 GRY
Order 'clamp wire insul pierc gray - 82-2 GRY' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1268-ND.
CLAMP WIRE INSUL PIERC VIOLET - 82-2 VLT
Order 'clamp wire insul pierc violet - 82-2 VLT' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1269-ND.
CLAMP WIRE INSUL PIERC WHITE - 82-2 WTE
Order 'clamp wire insul pierc white - 82-2 WTE' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1270-ND.
CLAMP WIRE INSUL PIERCING 10/BAG - 82-2-S
Order 'clamp wire insul piercing 10/bag - 82-2-S' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 461-1260-ND.
CLAMP WIRE 1 RED/1 BLACK - 82-2 R/B
Order 'clamp wire 1 red/1 black - 82-2 R/B' online from Digi-Key. Manufactured by EZ Hook. Digi-Key part number 82-2 R/B-ND.
TEST CLIP INSUL PIERC BLUE STR - A032BL
Order 'test clip insul pierc blue str - A032BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1186-ND.
TEST CLIP INSUL PIERC BLUE BENT - A033BL
Order 'test clip insul pierc blue bent - A033BL' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1189-ND.
HOOK-UP WIRE 30AWG SOLID BLUE - 2841/1 BL001
Order 'hook-up wire 30awg solid blue - 2841/1 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2841/1 BL001-ND.
Send this link via E-Mail
Help With This Screen