ADAPTER HYPO-ACT XL HOOK W/BANA - 8038 R/B - Test Equipment
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment 8038 R/B
| Digi-Key Part Number | 461-1220-ND |
1 |
13.15000 |
Extended Price
13.15 |
| Manufacturer Part Number | 8038 R/B | |||
| Description | ADAPTER HYPO-ACT XL HOOK W/BANA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8038 R/B |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Black and Red |
| Features | XL Hook, 1 each of 2 colors |
| Hook, Pincer Opening | 0.040" (1.02mm) |
| Length | 5.85" (148.59mm) |
| Quantity | 2 |
| Termination | Banana, Female Socket (Jack) |
| Type | Mini-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8038 R B 8038 RB 461 1220 ND 4611220ND 461-1220 |
8038 R/B Specification Sheet
ADAPTER HYPO-ACT XL HOOK W/BANA - 8038 R/B (461-1220-ND) - Test Equipment
Related parts E-Z-Hook Test Clip - Grabbers, Hook Test Equipment 8038 R/BADAPTER HYPO-ACT XL HOOK W/BANA - 8038 R/B
Order 'adapter hypo-act xl hook w/bana - 8038 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1220-ND.
ADAPTER HYPO-ACT HOOK BANA SOCKT - 8036 R/B
Order 'adapter hypo-act hook bana sockt - 8036 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1218-ND.
ADAPTER HYPO-ACT XR HOOK W/BANA - 8037 R/B
Order 'adapter hypo-act xr hook w/bana - 8037 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1219-ND.
KIT OSCILLOSCOPE TEK - 6237
Order 'kit oscilloscope tek - 6237' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6237-ND.
OSCILLOSCOPE PROBE 30 MHZ X1 - 6491
Order 'oscilloscope probe 30 mhz x1 - 6491' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6491-ND.
OSCILLOSCOPE PROBE 350 MHZ X10 - 6492
Order 'oscilloscope probe 350 mhz x10 - 6492' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6492-ND.
OSCILLOSCOPE PROBE 150 MHZ X10 - 6493
Order 'oscilloscope probe 150 mhz x10 - 6493' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6493-ND.
OSCILLOSCOPE PROBE 150 MHZ X10 - 6494
Order 'oscilloscope probe 150 mhz x10 - 6494' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6494-ND.
OSCILLOSCOPE PROBE 250 MHZ X10 - 6495
Order 'oscilloscope probe 250 mhz x10 - 6495' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6495-ND.
OSCILLOSCOPE PROBE 350 MHZ X10 - 6496
Order 'oscilloscope probe 350 mhz x10 - 6496' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6496-ND.
OSCILLOSCOPE PROBE 300 MHZ X10 - 6497
Order 'oscilloscope probe 300 mhz x10 - 6497' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6497-ND.
OSCILLOSCOPE PROBE 300 MHZ X100 - 6498
Order 'oscilloscope probe 300 mhz x100 - 6498' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6498-ND.
SCOPE PROBE 20/150 MHZ X1/X10 - 6499
Order 'scope probe 20/150 mhz x1/x10 - 6499' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6499-ND.
SCOPE PROBE 30/250 MHZ X1/X10 - 6500
Order 'scope probe 30/250 mhz x1/x10 - 6500' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6500-ND.
OSCILLOSCOPE PROBE 300 MHZ X10 - 6501
Order 'oscilloscope probe 300 mhz x10 - 6501' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6501-ND.
Options for E-Z-Hook Test Clip - Grabbers, Hook Test Equipment 8038 R/B
Send this link via E-Mail
Help With This Screen
