CLIP ALLIGATOR STD BANA JACK - 8016 R/B - Test Equipment
E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 8016 R/B
| Digi-Key Part Number | 461-1208-ND |
1 100 250 500 |
1.56000 1.41000 1.25020 1.17500 |
Extended Price
1.56 141.00 312.55 587.50 |
| Manufacturer Part Number | 8016 R/B | |||
| Description | CLIP ALLIGATOR STD BANA JACK | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8016 R/B |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Black and Red |
| Current Rating | - |
| Insulation | Insulated |
| Jaw Opening | - |
| Length | 2.250" (57.2mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 1 pair |
| Ratings | - |
| Termination | Banana, Female Socket (Jack) |
| Type | Alligator |
| Voltage - Rated | - |
| Insulation Material | PVC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8016 R B 8016 RB 461 1208 ND 4611208ND 461-1208 |
8016 R/B Specification Sheet
CLIP ALLIGATOR STD BANA JACK - 8016 R/B (461-1208-ND) - Test Equipment
Related parts E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 8016 R/BCLIP ALLIGATOR STD BANA JACK - 8016 R/B
Order 'clip alligator std bana jack - 8016 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1208-ND.
CLIP ALLIGATOR .080" TIP JACK - 8014 R/B
Order 'clip alligator .080" tip jack - 8014 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1207-ND.
ALLIGATOR CLP/BANA JACK 1BLK/RED - 2240-02
Order 'alligator clp/bana jack 1blk/red - 2240-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-02-ND.
ALLIGATOR CLP/BANA JACK BLK 10PC - 2240-0
Order 'alligator clp/bana jack blk 10pc - 2240-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-0-ND.
ALLIGATOR CLP/BANA JACK RED 10PC - 2240-2
Order 'alligator clp/bana jack red 10pc - 2240-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2240-2-ND.
CLIP ALLIGATOR BANANA JACK - 09700
Order 'clip alligator banana jack - 09700' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09700-ND.
CLIPS MINI B/JACK-GATOR RED&BLK - 8048 R/B
Order 'clips mini b/jack-gator red&blk - 8048 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1280-ND.
CLIPS MINI B/JACK-GATOR 10/BAG - 8048-S
Order 'clips mini b/jack-gator 10/bag - 8048-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1281-ND.
CLIP ALLIGATOR MEDIUM 1BLK/RED - 5916A/POM
Order 'clip alligator medium 1blk/red - 5916A/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5916A/POM-ND.
CLIP ALLIG EX-LARGE IEC1010 2PCS - 6041B
Order 'clip allig ex-large iec1010 2pcs - 6041B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6041B-ND.
CLIP ALLIG EX-LARGE IEC1010 BLK - 6042B-0
Order 'clip allig ex-large iec1010 blk - 6042B-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-0-ND.
CLIP ALLIG EX-LARGE IEC1010 RED - 6042B-2
Order 'clip allig ex-large iec1010 red - 6042B-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6042B-2-ND.
ALLIGATOR W/BANANA JACK 10/PKG - 6567
Order 'alligator w/banana jack 10/pkg - 6567' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6567-ND.
CLIP ALLIG W/BOOT-4MM B-PLUG 2PC - 6573A-02
Order 'clip allig w/boot-4mm b-plug 2pc - 6573A-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-02-ND.
CLIP ALLIG W/BOOT-4MM B-PLUG BLK - 6573A-0
Order 'clip allig w/boot-4mm b-plug blk - 6573A-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6573A-0-ND.
Options for E-Z-Hook Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment 8016 R/B
Send this link via E-Mail
Help With This Screen
