HOOK TEST CONN INS PIERCING BLK - XEL BLK - Test Equipment
| Digi-Key Part Number | 461-1028-ND |
10 |
11.70300 |
Extended Price
117.03 |
| Manufacturer Part Number | XEL BLK | |||
| Description | HOOK TEST CONN INS PIERCING BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XEL BLK |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Black |
| Features | Insulation Piercing |
| Hook, Pincer Opening | 0.150" (3.81mm) |
| Length | 5.68" (144.27mm) |
| Quantity | 1 |
| Termination | Banana, Female Socket (Jack) |
| Type | Macro-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XEL BLK XEL BLK 461 1028 ND 4611028ND 461-1028 |
XEL BLK Specification Sheet
HOOK TEST CONN INS PIERCING BLK - XEL BLK (461-1028-ND) - Test Equipment
Related parts Test Equipment :HOOK TEST CONN INS PIERCING RED - XEL RED
Order 'hook test conn ins piercing red - XEL RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1029-ND.
HOOK TEST CONN INS PIERCING BLK - XEL BLK
Order 'hook test conn ins piercing blk - XEL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1028-ND.
HOOK MICRO TEST CONN BLK - XM BLK
Order 'hook micro test conn blk - XM BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1004-ND.
HOOK MINI TEST CONN BLK - X100W BLK
Order 'hook mini test conn blk - X100W BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1013-ND.
HOOK MINI TEST CONN EXT BLK - XL1 BLK
Order 'hook mini test conn ext blk - XL1 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1016-ND.
HOOK MINI TEST CONN BLK - XR BLK
Order 'hook mini test conn blk - XR BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1018-ND.
HOOK PIERCING MACRO HVY DUTY BLK - XJ BLK
Order 'hook piercing macro hvy duty blk - XJ BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1024-ND.
HOOK PIERCING EXT HEAVY DUTY BLK - XJL BLK
Order 'hook piercing ext heavy duty blk - XJL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1026-ND.
HOOK MINI TEST CONN BLK HI TEMP - X100WX-BLK
Order 'hook mini test conn blk hi temp - X100WX-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100WX-BLK-ND.
HOOK TEST HEAVY DUTY MACRO BLK - XH BLK
Order 'hook test heavy duty macro blk - XH BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1020-ND.
HOOK TEST HVY DUTY MACRO EXT BLK - XHL BLK
Order 'hook test hvy duty macro ext blk - XHL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1022-ND.
HOOK PICO .025"SQ PIN BLK - P25 BLK
Order 'hook pico .025"sq pin blk - P25 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1002-ND.
HOOK MICRO TEST CONN RED - XM RED
Order 'hook micro test conn red - XM RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1005-ND.
HOOK MICRO TEST CONN SET/10 - XM-S
Order 'hook micro test conn set/10 - XM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1006-ND.
HOOK MICRO .025"SQ PIN BLK - XM25 BLK
Order 'hook micro .025"sq pin blk - XM25 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1007-ND.
Send this link via E-Mail
Help With This Screen
