E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL RED
HOOK TEST HVY DUTY MACRO EXT RED - XHL RED - Test Equipment
| Digi-Key Part Number | 461-1023-ND |
10 |
5.99300 |
Extended Price
59.93 |
| Manufacturer Part Number | XHL RED | |||
| Description | HOOK TEST HVY DUTY MACRO EXT RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XHL RED |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Red |
| Features | Heavy Duty |
| Hook, Pincer Opening | 0.140" (3.56mm) |
| Length | 5.40" (137.16mm) |
| Quantity | 1 |
| Termination | Solder, 0.210" (5.33mm) Wire Opening |
| Type | Macro-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XHL RED XHL RED 461 1023 ND 4611023ND 461-1023 |
XHL RED Specification Sheet
HOOK TEST HVY DUTY MACRO EXT RED - XHL RED (461-1023-ND) - Test Equipment
Related parts E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL REDE-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL RED
Order 'hook test hvy duty macro ext red - XHL RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1023-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL BLK
Order 'hook test hvy duty macro ext blk - XHL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1022-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH BLK
Order 'hook test heavy duty macro blk - XH BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1020-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH-GRN
Order 'hook test heavy duty macro grn - XH-GRN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number XH-GRN-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH-WHT
Order 'hook test heavy duty macro wht - XH-WHT' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number XH-WHT-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH RED
Order 'hook test heavy duty macro red - XH RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1021-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XJ RED
Order 'hook piercing macro hvy duty red - XJ RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1025-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XJL RED
Order 'hook piercing ext heavy duty red - XJL RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1027-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 22 mlm 10mcd 1.7V Red, 2.1V Red Through Hole Fairchild Optoelectronics Group MV6661A
Order 'led ss bipol hered/red wide 3mm - MV6661A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6661A-ND.
LEDs - <75mA, Discrete Red, Yellow Rectangle, 2mm x 1mm - 6mcd Yellow, 15mcd Red 2V Red, 2.1V Yellow Surface Mount, Right Angle Kingbright Corp APBVA3010EYC
Order 'led bi-color red/ylw wtr clr smd - APBVA3010EYC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1426-2-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 2mm x 1mm - 50mcd Green, 200mcd Red 1.95V Red, 2.1V Green Surface Mount, Right Angle Kingbright Corp APBVA3010SURKCGKC
Order 'led bi-color red/grn wtr clr smd - APBVA3010SURKCGKC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1427-2-ND.
LEDs - <75mA, Discrete Green, Red Round, 1.9mm - 300mcd Green, 900mcd Red 1.95V Red, 2.1V Green Surface Mount, Right Angle Kingbright Corp APBVDA3020SURKCGKC
Order 'led bi-color red/grn wtr clr smd - APBVDA3020SURKCGKC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1431-2-ND.
LEDs - <75mA, Discrete Blue, Red Rectangle, 1.2mm x 1.25mm - 90mcd Blue, 220mcd Red 1.95V Red, 3.3V Blue Surface Mount Kingbright Corp APTB1612SURKQBDC-F01
Order 'led bi-color red/blu wtr clr smd - APTB1612SURKQBDC-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1441-2-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 - 20mcd Green, 30mcd Red 2V Red, 2.2V Green Through Hole Kingbright Corp WP57EGW
Order 'led 5mm bi-color red/grn diff - WP57EGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1469-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 - 150mcd Green, 150mcd Red 2.0V Red, 2.2V Green Through Hole Kingbright Corp WP59EGC
Order 'led 5mm bi-color red/grn diff - WP59EGC' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1471-ND.
Options for E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL RED
Send this link via E-Mail
Help With This Screen
