E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL BLK
HOOK TEST HVY DUTY MACRO EXT BLK - XHL BLK
| Digi-Key Part Number | 461-1022-ND |
10 |
5.99300 |
Extended Price
59.93 |
| Manufacturer Part Number | XHL BLK | |||
| Description | HOOK TEST HVY DUTY MACRO EXT BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XHL BLK |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Black |
| Features | Heavy Duty |
| Hook, Pincer Opening | 0.140" (3.56mm) |
| Length | 5.40" (137.16mm) |
| Quantity | 1 |
| Termination | Solder, 0.210" (5.33mm) Wire Opening |
| Type | Macro-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XHL BLK XHL BLK 461 1022 ND 4611022ND 461-1022 |
XHL BLK Specification Sheet
HOOK TEST HVY DUTY MACRO EXT BLK - XHL BLK (461-1022-ND)
Related parts E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL BLKE-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL BLK
Order 'hook test hvy duty macro ext blk - XHL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1022-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL RED
Order 'hook test hvy duty macro ext red - XHL RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1023-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH RED
Order 'hook test heavy duty macro red - XH RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1021-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH-GRN
Order 'hook test heavy duty macro grn - XH-GRN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number XH-GRN-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH-WHT
Order 'hook test heavy duty macro wht - XH-WHT' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number XH-WHT-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XH BLK
Order 'hook test heavy duty macro blk - XH BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1020-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XJ BLK
Order 'hook piercing macro hvy duty blk - XJ BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1024-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XJL BLK
Order 'hook piercing ext heavy duty blk - XJL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1026-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XL1 BLK
Order 'hook mini test conn ext blk - XL1 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1016-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XEL BLK
Order 'hook test conn ins piercing blk - XEL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1028-ND.
E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XJ RED
Order 'hook piercing macro hvy duty red - XJ RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1025-ND.
E-Z-Hook Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment BXM-BLK
Order 'lead test micrhk-banaplg 36" blk - BXM-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1047-ND.
E-Z-Hook Test Lead - Grabbers, Hook Test Equipment BX1W-BLK
Order 'lead test minihk-banaplg 36" blk - BX1W-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1053-ND.
E-Z-Hook Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 633W-36 BLK
Order 'lead test minihk-ra banaplg blk - 633W-36 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1062-ND.
E-Z-Hook Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment 633W-48 BLK
Order 'lead test minihk-ra banaplg blk - 633W-48 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1065-ND.
Options for E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XHL BLK
Send this link via E-Mail
Help With This Screen
