HOOK MINI TEST CONN EXT BLK - XL1 BLK - Test Equipment
| Digi-Key Part Number | 461-1016-ND |
10 |
3.65200 |
Extended Price
36.52 |
| Manufacturer Part Number | XL1 BLK | |||
| Description | HOOK MINI TEST CONN EXT BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XL1 BLK |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Black |
| Features | Horizontal or Vertical Usage |
| Hook, Pincer Opening | 0.040" (1.02mm) |
| Length | 5.00" (127.00mm) |
| Quantity | 1 |
| Termination | Solder, 0.093" (2.36mm) Wire Opening |
| Type | Mini-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XL1 BLK XL1 BLK 461 1016 ND 4611016ND 461-1016 |
XL1 BLK Specification Sheet
HOOK MINI TEST CONN EXT BLK - XL1 BLK (461-1016-ND) - Test Equipment
Related parts Test Equipment :HOOK MINI TEST CONN EXT BLK - XL1 BLK
Order 'hook mini test conn ext blk - XL1 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1016-ND.
HOOK MINI TEST CONN EXT RED - XL1 RED
Order 'hook mini test conn ext red - XL1 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1017-ND.
HOOK MINI TEST CONN BLK - X100W BLK
Order 'hook mini test conn blk - X100W BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1013-ND.
HOOK MINI TEST CONN BLK - XR BLK
Order 'hook mini test conn blk - XR BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1018-ND.
HOOK MINI TEST CONN BLK HI TEMP - X100WX-BLK
Order 'hook mini test conn blk hi temp - X100WX-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100WX-BLK-ND.
HOOK MINI TEST CONN RED - X100W RED
Order 'hook mini test conn red - X100W RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1014-ND.
HOOK MINI TEST CONN SET/10 - X100W-S
Order 'hook mini test conn set/10 - X100W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1015-ND.
HOOK MINI TEST CONN RED - XR RED
Order 'hook mini test conn red - XR RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1019-ND.
HOOK MINI TEST CONN RED HI TEMP - X100WX-RED
Order 'hook mini test conn red hi temp - X100WX-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100WX-RED-ND.
HOOK MINI TEST CONN BLUE - X100W BLU
Order 'hook mini test conn blue - X100W BLU' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100W BLU-ND.
HOOK MINI TEST CONN GREEN - X100W GRN
Order 'hook mini test conn green - X100W GRN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100W GRN-ND.
HOOK MICRO TEST CONN BLK - XM BLK
Order 'hook micro test conn blk - XM BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1004-ND.
HOOK DOUBLE GRIP TEST CONN BLK - XKM BLK
Order 'hook double grip test conn blk - XKM BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1009-ND.
HOOK TEST HVY DUTY MACRO EXT BLK - XHL BLK
Order 'hook test hvy duty macro ext blk - XHL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1022-ND.
HOOK TEST CONN INS PIERCING BLK - XEL BLK
Order 'hook test conn ins piercing blk - XEL BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1028-ND.
Send this link via E-Mail
Help With This Screen
