HOOK MINI TEST CONN RED - X100W RED - Test Equipment
| Digi-Key Part Number | 461-1014-ND |
1 100 250 500 |
1.74000 1.57500 1.39652 1.31250 |
Extended Price
1.74 157.50 349.13 656.25 |
| Manufacturer Part Number | X100W RED | |||
| Description | HOOK MINI TEST CONN RED | |||
| Quantity Available | 326 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X100W RED |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Red |
| Features | Horizontal or Vertical Usage |
| Hook, Pincer Opening | 0.040" (1.02mm) |
| Length | 2.25" (57.15mm) |
| Quantity | 1 |
| Termination | Solder, 0.093" (2.36mm) Wire Opening |
| Type | Mini-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X100W RED X100W RED 461 1014 ND 4611014ND 461-1014 |
X100W RED Specification Sheet
HOOK MINI TEST CONN RED - X100W RED (461-1014-ND) - Test Equipment
Related parts Test Equipment :HOOK MINI TEST CONN BLK - X100W BLK
Order 'hook mini test conn blk - X100W BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1013-ND.
HOOK MINI TEST CONN BLUE - X100W BLU
Order 'hook mini test conn blue - X100W BLU' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100W BLU-ND.
HOOK MINI TEST CONN GREEN - X100W GRN
Order 'hook mini test conn green - X100W GRN' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100W GRN-ND.
HOOK MINI TEST CONN RED - X100W RED
Order 'hook mini test conn red - X100W RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1014-ND.
HOOK MINI TEST CONN EXT RED - XL1 RED
Order 'hook mini test conn ext red - XL1 RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1017-ND.
HOOK MINI TEST CONN RED - XR RED
Order 'hook mini test conn red - XR RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1019-ND.
HOOK MINI TEST CONN RED HI TEMP - X100WX-RED
Order 'hook mini test conn red hi temp - X100WX-RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100WX-RED-ND.
HOOK TEST CONN INS PIERCING RED - XEL RED
Order 'hook test conn ins piercing red - XEL RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1029-ND.
HOOK MINI TEST CONN SET/10 - X100W-S
Order 'hook mini test conn set/10 - X100W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1015-ND.
HOOK MINI TEST CONN EXT BLK - XL1 BLK
Order 'hook mini test conn ext blk - XL1 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1016-ND.
HOOK MINI TEST CONN BLK - XR BLK
Order 'hook mini test conn blk - XR BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1018-ND.
HOOK MINI TEST CONN BLK HI TEMP - X100WX-BLK
Order 'hook mini test conn blk hi temp - X100WX-BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number X100WX-BLK-ND.
ADAPTER TEST CONN 20POS SKT RED - 3560-2
Order 'adapter test conn 20pos skt red - 3560-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3560-2-ND.
ADAPTER TEST CONN 20POS PIN RED - 3561-2
Order 'adapter test conn 20pos pin red - 3561-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-2-ND.
ADAPTER TEST CONN 16POS SKT RED - 3562-2
Order 'adapter test conn 16pos skt red - 3562-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3562-2-ND.
Send this link via E-Mail
Help With This Screen
