Keywords:





HOOK DBL GRIP TEST CONN SET/10 - XKM-S

E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XKM-S

Digi-Key Part Number 461-1012-ND
Price Break
1
100
250
500
Unit Price
26.39000
23.85000
21.14700
19.87500
Extended Price
26.39
2385.00
5286.75
9937.50
Manufacturer Part NumberXKM-S
DescriptionHOOK DBL GRIP TEST CONN SET/10
Quantity Available 31
All prices are in USD

Purchase E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XKM-S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XKM-S
Technical/Catalog InformationXKM-S
VendorE-Z-Hook
CategoryTest Equipment
ColorMultiple
FeaturesDouble Termination
Hook, Pincer Opening0.050" (1.27mm)
Length2.25" (57.15mm)
Quantity10
Termination0.025" (0.64mm) Square Pin
TypeMicro-Pincer
Hook TypePincer
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XKM S
XKMS
461 1012 ND
4611012ND
461-1012

XKM-S Specification Sheet

Image of HOOK DBL GRIP TEST CONN SET/10 - XKM-S

HOOK DBL GRIP TEST CONN SET/10 - XKM-S (461-1012-ND)

Related parts E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XKM-S
HOOK DBL GRIP TEST CONN SET/10 - XKM-S
 Order 'hook dbl grip test conn set/10 - XKM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1012-ND.
HOOK MICRO TEST CONN SET/10 - XM-S
 Order 'hook micro test conn set/10 - XM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1006-ND.
HOOK MINI TEST CONN SET/10 - X100W-S
 Order 'hook mini test conn set/10 - X100W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1015-ND.
HOOK DOUBLE GRIP TEST CONN BLK - XKM BLK
 Order 'hook double grip test conn blk - XKM BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1009-ND.
HOOK DOUBLE GRIP TEST CONN RED - XKM RED
 Order 'hook double grip test conn red - XKM RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1010-ND.
HOOK DOUBLE GRIP TEST CONN GRAY - XKM GRAY
 Order 'hook double grip test conn gray - XKM GRAY' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1011-ND.
TEST LEAD SET 1000V 600V 10A - TLK289
 Order 'test lead set 1000v 600v 10a - TLK289' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1065-ND.
TEST LEAD SET INDUSTRIAL - TL220
 Order 'test lead set industrial - TL220' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL220-ND.
HOOK MINI JUMPER KIT 36" SET/10 - 204-36W-S
 Order 'hook mini jumper kit 36" set/10 - 204-36W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1148-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-18-S
 Order 'lead test microhk-banaplg set/10 - BXM-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1149-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-S
 Order 'lead test microhk-banaplg set/10 - BXM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1150-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - BX1W-18-S
 Order 'lead test minihk-banaplg set/10 - BX1W-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1151-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - BX1W-S
 Order 'lead test minihk-banaplg set/10 - BX1W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1152-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - 601W-18-S
 Order 'lead test minihk-banaplg set/10 - 601W-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1153-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - 601W-S
 Order 'lead test minihk-banaplg set/10 - 601W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1154-ND.

Options for E-Z-Hook Test Clip - Grabbers, Hook Test Equipment XKM-S
Send this link via E-Mail
Help With This Screen

HOOK DBL GRIP TEST CONN SET/10 - XKM-S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK CLIPS SET OF 2 RED AND GRAY - HC120 Next: HOOK DOUBLE GRIP TEST CONN BLK - XKM BLK
HOOK DBL GRIP TEST CONN SET/10 - XKM-S