HOOK MICRO TEST CONN SET/10 - XM-S - Test Equipment
| Digi-Key Part Number | 461-1006-ND |
1 100 250 500 |
19.09000 17.25000 15.29500 14.37500 |
Extended Price
19.09 1725.00 3823.75 7187.50 |
| Manufacturer Part Number | XM-S | |||
| Description | HOOK MICRO TEST CONN SET/10 | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XM-S |
| Vendor | E-Z-Hook |
| Category | Test Equipment |
| Color | Multiple |
| Features | Lightweight |
| Hook, Pincer Opening | 0.025" (0.64mm) |
| Length | 1.75" (44.45mm) |
| Quantity | 10 |
| Termination | Solder, 0.093" (2.36mm) Wire Opening |
| Type | Micro-Hook |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XM S XMS 461 1006 ND 4611006ND 461-1006 |
XM-S Specification Sheet
HOOK MICRO TEST CONN SET/10 - XM-S (461-1006-ND) - Test Equipment
Related parts Test Equipment :HOOK MICRO TEST CONN SET/10 - XM-S
Order 'hook micro test conn set/10 - XM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1006-ND.
HOOK DBL GRIP TEST CONN SET/10 - XKM-S
Order 'hook dbl grip test conn set/10 - XKM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1012-ND.
HOOK MINI TEST CONN SET/10 - X100W-S
Order 'hook mini test conn set/10 - X100W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1015-ND.
HOOK MICRO TEST CONN BLK - XM BLK
Order 'hook micro test conn blk - XM BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1004-ND.
HOOK MICRO TEST CONN RED - XM RED
Order 'hook micro test conn red - XM RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1005-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-18-S
Order 'lead test microhk-banaplg set/10 - BXM-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1149-ND.
LEAD TEST MICROHK-BANAPLG SET/10 - BXM-S
Order 'lead test microhk-banaplg set/10 - BXM-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1150-ND.
MICRO TEST HOOK CONN ORANGE - XM-ORG
Order 'micro test hook conn orange - XM-ORG' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number XM-ORG-ND.
MICRO TEST HOOK CONN YELLOW - XM-YEL
Order 'micro test hook conn yellow - XM-YEL' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number XM-YEL-ND.
HOOK MINI JUMPER KIT 36" SET/10 - 204-36W-S
Order 'hook mini jumper kit 36" set/10 - 204-36W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1148-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - BX1W-18-S
Order 'lead test minihk-banaplg set/10 - BX1W-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1151-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - BX1W-S
Order 'lead test minihk-banaplg set/10 - BX1W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1152-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - 601W-18-S
Order 'lead test minihk-banaplg set/10 - 601W-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1153-ND.
LEAD TEST MINIHK-BANAPLG SET/10 - 601W-S
Order 'lead test minihk-banaplg set/10 - 601W-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1154-ND.
LEAD TEST XR-BANAPLG 18" SET/10 - 601XR-18-S
Order 'lead test xr-banaplg 18" set/10 - 601XR-18-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1159-ND.
Send this link via E-Mail
Help With This Screen
