MINIGRABBER CLIP D-I-Y 1BLK/1RED - 4555-02
| Digi-Key Part Number | 4555-02-ND |
1 |
5.67000 |
Extended Price
5.67 |
| Manufacturer Part Number | 4555-02 | |||
| Description | MINIGRABBER CLIP D-I-Y 1BLK/1RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 4555-02 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Color | Black and Red |
| Features | Do-It-Yourself, 1 each of 2 colors |
| Hook, Pincer Opening | 0.025" (0.64mm) Square |
| Hook Type | Hook |
| Length | 2.54" (64.52mm) |
| Quantity | 2 |
| Series | 4555 |
| Termination | Solder, 0.144" (3.66mm) Wire Opening |
| Type | Minigrabber® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4555 02 455502 |
MINIGRABBER CLIP D-I-Y 1BLK/1RED - 4555-02 (4555-02-ND)
Related parts :MINIGRABBER CLIP D-I-Y 1BLK/1RED - 4555-02
Order 'minigrabber clip d-i-y 1blk/1red - 4555-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-02-ND.
MINIGRABBER CLIP D-I-Y 10PC BLK - 4555-0
Order 'minigrabber clip d-i-y 10pc blk - 4555-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-0-ND.
CLIP MAXIGRAB FLEX DIY 1BLK/RED - 5830-02
Order 'clip maxigrab flex diy 1blk/red - 5830-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5830-02-ND.
SPLICE SGL BANANA PLUG 1BLK/1RED - 1829-02
Order 'splice sgl banana plug 1blk/1red - 1829-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1829-02-ND.
MINIGRABBER 2PC OF 3925 1BLK/RED - 4176-02
Order 'minigrabber 2pc of 3925 1blk/red - 4176-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4176-02-ND.
MINIGRABBER CLIP 10/PKG BROWN - 4555-1
Order 'minigrabber clip 10/pkg brown - 4555-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-1-ND.
MINIGRABBER CLIP 10/PKG RED - 4555-2
Order 'minigrabber clip 10/pkg red - 4555-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-2-ND.
MINIGRABBER CLIP 10/PKG ORANGE - 4555-3
Order 'minigrabber clip 10/pkg orange - 4555-3' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-3-ND.
MINIGRABBER CLIP 10/PKG YELLOW - 4555-4
Order 'minigrabber clip 10/pkg yellow - 4555-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-4-ND.
MINIGRABBER CLIP 10/PKG GREEN - 4555-5
Order 'minigrabber clip 10/pkg green - 4555-5' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-5-ND.
MINIGRABBER CLIP 10/PKG BLUE - 4555-6
Order 'minigrabber clip 10/pkg blue - 4555-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-6-ND.
MINIGRABBER CLIP 10/PKG VIOLET - 4555-7
Order 'minigrabber clip 10/pkg violet - 4555-7' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-7-ND.
MINIGRABBER CLIP 10/PKG GRAY - 4555-8
Order 'minigrabber clip 10/pkg gray - 4555-8' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-8-ND.
MINIGRABBER CLIP 10/PKG WHITE - 4555-9
Order 'minigrabber clip 10/pkg white - 4555-9' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4555-9-ND.
MINIGRABBER W/BANA JACK 1BLK/RED - 4723-02
Order 'minigrabber w/bana jack 1blk/red - 4723-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4723-02-ND.
Send this link via E-Mail
Help With This Screen