Keywords:





CABLE 5 COND FLAT POWER .100" - 8124/05 100 - Cables, Wires

Digi-Key Part Number 8124/05 100-ND
Price Break
1
Unit Price
52.37000
Extended Price
52.37
Manufacturer Part Number8124/05 100
DescriptionCABLE 5 COND FLAT POWER .100"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8124/05 100
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 22 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.100" (2.54mm)
ShieldingUnshielded
Conductor Strand7 Strands / 30 AWG
Number of Conductors5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8124 05 100
812405 100

8124/05 100 Specification Sheet

Image of CABLE 5 COND FLAT POWER .100" - 8124/05 100

CABLE 5 COND FLAT POWER .100" - 8124/05 100 (8124/05 100-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 5 COND FLAT POWER .156" - 8132/05 100
 Order 'cable 5 cond flat power .156" - 8132/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/05 100-ND.
CABLE 5 COND FLAT POWER .100" - 8124/05 100
 Order 'cable 5 cond flat power .100" - 8124/05 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/05 100-ND.
CABLE 4 COND FLAT POWER .156" - 8132/04 100
 Order 'cable 4 cond flat power .156" - 8132/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/04 100-ND.
CABLE 6 COND FLAT POWER .156" - 8132/06 100
 Order 'cable 6 cond flat power .156" - 8132/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/06 100-ND.
CABLE 7 COND FLAT POWER .156" - 8132/07 100
 Order 'cable 7 cond flat power .156" - 8132/07 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/07 100-ND.
CABLE 8 COND FLAT POWER .156" - 8132/08 100
 Order 'cable 8 cond flat power .156" - 8132/08 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/08 100-ND.
CABLE 10 COND FLAT POWER .156" - 8132/10 100
 Order 'cable 10 cond flat power .156" - 8132/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/10 100-ND.
CABLE 12 COND FLAT POWER .156" - 8132/12 100
 Order 'cable 12 cond flat power .156" - 8132/12 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/12 100-ND.
CABLE 14 COND FLAT POWER .156" - 8132/14 100
 Order 'cable 14 cond flat power .156" - 8132/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/14 100-ND.
CABLE 15 COND FLAT POWER .156" - 8132/15 100
 Order 'cable 15 cond flat power .156" - 8132/15 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/15 100-ND.
CABLE 17 COND FLAT POWER .156" - 8132/17 100
 Order 'cable 17 cond flat power .156" - 8132/17 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/17 100-ND.
CABLE 22 COND FLAT POWER .156" - 8132/22 100
 Order 'cable 22 cond flat power .156" - 8132/22 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/22 100-ND.
CABLE 24 COND FLAT POWER .156" - 8132/24 100
 Order 'cable 24 cond flat power .156" - 8132/24 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/24 100-ND.
CABLE 4 COND FLAT POWER .100" - 8124/04 100
 Order 'cable 4 cond flat power .100" - 8124/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/04 100-ND.
CABLE 6 COND FLAT POWER .100" - 8124/06 100
 Order 'cable 6 cond flat power .100" - 8124/06 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/06 100-ND.

Send this link via E-Mail
Help With This Screen

CABLE 5 COND FLAT POWER .100" - 8124/05 100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 5 COND 100' TWISTED PAIR - 3782-5P-540A 100FT Next: CABLE 5 COND FLAT POWER .156" - 8132/05 100
CABLE 5 COND FLAT POWER .100" - 8124/05 100