MICROGRABBER W/.025 SQ PIN BLK - 4521-0 - Test Equipment
Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4521-0
| Digi-Key Part Number | 4521-0-ND |
1 |
3.67000 |
Extended Price
3.67 |
| Manufacturer Part Number | 4521-0 | |||
| Description | MICROGRABBER W/.025 SQ PIN BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4521-0 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Color | Black |
| Features | - |
| Hook, Pincer Opening | - |
| Length | 1.73" (43.94mm) |
| Quantity | 1 |
| Termination | 0.025" (0.64mm) Square Pin |
| Type | Micrograbber® |
| Hook Type | Hook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4521 0 45210 |
4521-0 Specification Sheet
MICROGRABBER W/.025 SQ PIN BLK - 4521-0 (4521-0-ND) - Test Equipment
Related parts Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4521-0MICROGRABBER W/.025 SQ PIN BLK - 4521-0
Order 'micrograbber w/.025 sq pin blk - 4521-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4521-0-ND.
MICROGRABBER W/.025 SQ PIN RED - 4521-2
Order 'micrograbber w/.025 sq pin red - 4521-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4521-2-ND.
SMD GRABBER W/.025 SQ PIN BLACK - 5360-0
Order 'smd grabber w/.025 sq pin black - 5360-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5360-0-ND.
ADAPTER TEST CONN 20POS PIN BLK - 3561-0
Order 'adapter test conn 20pos pin blk - 3561-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3561-0-ND.
ADAPTER TEST CONN 16POS PIN BLK - 3563-0
Order 'adapter test conn 16pos pin blk - 3563-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3563-0-ND.
ADAPTER TEST CONN 12POS PIN BLK - 3565-0
Order 'adapter test conn 12pos pin blk - 3565-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3565-0-ND.
ADAPTER CONN TEST 22POS PIN BLK - 4691-0
Order 'adapter conn test 22pos pin blk - 4691-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4691-0-ND.
ROTATING MICROGRABBER 10PCS BLK - 5929-0
Order 'rotating micrograbber 10pcs blk - 5929-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5929-0-ND.
BNC MALE W/STRESS BOOT RG58 BLK - 5066-0
Order 'bnc male w/stress boot rg58 blk - 5066-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5066-0-ND.
BNC MALE W/STRESS BOOT RG174 BLK - 5068-0
Order 'bnc male w/stress boot rg174 blk - 5068-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5068-0-ND.
BNC MALE W/STRESS BOOT RG58 BLK - 5076-0
Order 'bnc male w/stress boot rg58 blk - 5076-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5076-0-ND.
ROTATING MICROGRAB TEST CLIP BLK - 5790-0
Order 'rotating micrograb test clip blk - 5790-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5790-0-ND.
MICROGRABBER D-I-Y 10PC BLACK - 4233-0
Order 'micrograbber d-i-y 10pc black - 4233-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4233-0-ND.
TEST CLIP MICRO SMD GRABBER BLK - 72902-0
Order 'test clip micro smd grabber blk - 72902-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1172-ND.
TEST CLIPS MINI SMD GRABBER BLK - 72906-0
Order 'test clips mini smd grabber blk - 72906-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1179-ND.
Options for Pomona Electronics Test Clip - Grabbers, Hook Test Equipment 4521-0
Send this link via E-Mail
Help With This Screen
